Harmony XB6 Versatile Monolithic Plastic Buttons

Schneider plastic buttons are ideal in many applications including machine controls and industrial control panels

Image of Schneider Harmony XB6 Versatile Monolithic Plastic ButtonsSchneider XB6 monolithic plastic pushbuttons are essential components for industrial control and automation systems. With a 16 mm diameter, these push buttons offer a compact and space-efficient solution for control panels and machinery interfaces. Their monolithic construction ensures robustness and resilience to demanding industrial environments, making them a reliable choice for various applications.

What sets the XB6 series apart is its customizability. Available in six different colors and compatible with round, square, or rectangular heads, these pushbuttons can be tailored to specific application requirements or industry standards. This versatility allows for color-coded functionality, ergonomic design, or aesthetic considerations, providing users with the flexibility needed to meet diverse needs. Moreover, their easy assembly and quick installation make them a convenient choice for system integrators and panel builders, facilitating efficient and hassle-free deployment. Whether it's for new installations or retrofitting existing systems, the XB6 pushbuttons deliver a combination of reliability, adaptability, and ease of use that is essential in industrial settings.

Features
  • Circular, square, or rectangular heads
  • Solder tab connections (compatible with Faston connection for contact function) or pins for printed circuit board connection
  • Conformity with IEC, UL, CSA, and CCC standards, as well as CE marking
  • Up to IP65 protection rating
  • A wide range of accessories to fit diverse needs
  • Modular design for easy customization
  • Easy installation and maintenance
Applications
  • Energy management
  • Machine controls
  • Life science
  • Industrial control panels
  • Building automatization

Harmony XB6 Pilot Lights

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED PNL IND 18MM QUICK CONNECTXB6AV4BBLED PNL IND 18MM QUICK CONNECTמיידית - 1$89.53הצגת הפרטים
LED PNL IND 18MM QUICK CONNECTXB6AV3BBLED PNL IND 18MM QUICK CONNECTמיידית - 6$49.35הצגת הפרטים
LED PNL IND 24X18 QUICK CONXB6DV4BBLED PNL IND 24X18 QUICK CONמיידית - 0See Page for Pricingהצגת הפרטים
LED PNL IND 18MM QUICK CONNECTXB6AV5BBLED PNL IND 18MM QUICK CONNECTמיידית - 1$49.35הצגת הפרטים
LED PNL IND 18X18 QUICK CONXB6CV4BBLED PNL IND 18X18 QUICK CONמיידית - 1$67.36הצגת הפרטים
LED PNL IND 24X18 QUICK CONXB6DV3BBLED PNL IND 24X18 QUICK CONמיידית - 0$60.80הצגת הפרטים
LED PNL IND 18MM QUICK CONNECTXB6AV1BBLED PNL IND 18MM QUICK CONNECTמיידית - 2$89.53הצגת הפרטים

Harmony XB6 E-Stop Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SW E-STOP PULL RESET 1.5A 120VXB6ETN521PSW E-STOP PULL RESET 1.5A 120Vמיידית - 5$46.27הצגת הפרטים

Harmony XB6 Pushbutton Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PUSHBUTTON 240VAC 1.5AMP XB6 +OPXB6AW3B1BPUSHBUTTON 240VAC 1.5AMP XB6 +OPמיידית - 2$109.56הצגת הפרטים
2024-10-07 תאריך הפרסום