Harmony XVU 60 mm Tower Lights
Schneider Electric’s tower lights can be mounted upright, at an angle, or on the wall using the flexible mounting base
Schneider Electric’s Harmony XVU super-bright modular tower lights can be customized and programmed to meet user needs.
The Harmony XVU tower lights are a range of visual or audible signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. The XVU enables quick and flexible installation, either directly on the machine, with various pole lengths, or with an adjustable pole. They can also be mounted upright, at an angle, or on the wall using a flexible mounting base.
The range features Ø 60 mm tower lights that can come with steady or flashing lights, LED illumination, and with or without a buzzer. Programmable light modules and customizable sound modules add to the flexibility of these tower lights.
- Light modules: optimize visualization in user's plant with modular pilot lights
- Ultra-bright, long-life LED
- 360° visibility
- True color: light and bulb are same color
- Low power consumption
- Steady or flashing
- Multi-color LED units available in six colors: red, green, blue, yellow, orange, white
- Seven light pattern options: steady, flashing (two speeds), blinking (two speeds), and rotating (two speeds)
- Voice module
- True color: light and bulb are same color
- Flexible
- Voice module – user-created sound or recorded verbal message
- Flex (foldable) mounting unit
- Wall, pole, or direct mounting
- Modular components are easily assembled
- Adjustable pole length (from 210 mm to 385 mm)
- Simple: Improve your inventory management
- Easy to select
- Easy to order
- Same light and sound modules for AC and DC power
- Aesthetics
- Black or silver body color
- Reduced diameter suitable for small equipment
- Sound module allows user to record different sounds or verbal messages for each of the different light modules in a tower light for enhanced communication
- All light and sound modules are 24 V, reducing inventory
- Multiple mounting methods allow a wider variety of installation options
- Multi-color light modules and pulse signal light modules allow users more options to customize their device
- Automotive
- Machine tools
- Material handling
- Packaging
- Assembly stations
- Conveyors
Harmony XVU 60 mm Tower Lights
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | XVUZ800 | HARMONY XVU, FIXING PLATE WITH 8 | מיידית - 2 | $168.27 | הצגת הפרטים |
![]() | ![]() | XVUC48 | COMPLETE UNIT YELLOW LED | מיידית - 1 | $150.52 | הצגת הפרטים |
![]() | ![]() | XVUZ400T | HARMONY XVU, FIXING METAL BRACKE | מיידית - 1 | $164.20 | הצגת הפרטים |