Modicon M221 Programmable Logic Controllers
Schneider Electric’s programmable logic controllers are ideal for hardwired architectures
Schneider Electric's Modicon M221 programmable logic controllers offer excellent performance. They are available in brick or book format, require minimal installation, and offer tremendous versatility.
Users can optimize the size of wall-mounted and floor-standing control system enclosures due to their compact dimensions. The M221 and M221 Book controllers have an embedded Ethernet port meaning they can be easily integrated in control system architectures, for remote control and maintenance of machines using applications for smartphones, tablets, and PCs.
Other functions embedded in the controller include a Modbus serial link, a USB port dedicated to programming, and simple position control functions (high-speed counters and pulse train outputs trapezoidal and S-curve profile).
- SD card and USB programming port
- Broad choice of I/O modules: analog, digital, and safety
- Run/stop switch and cartridge extension
- Ethernet and serial line ports
- Intuitive machine programming with EcoStruxure Machine Expert - Basic software - simple and intuitive tool, available as a free download
- Product certifications: DNV-GL, EAC, ABS, cULus, LR, RCM, CE, UKCA, cULus, and HazLoc
- F and B
- Pumping
- Hoisting
- Packaging
- Conveyor system applications
Modicon M221 Programmable Logic Controllers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TM221CE16R | M221-16IO RELAY ETHERNET | מיידית - 3 | $1,120.68 | הצגת הפרטים |
![]() | ![]() | TM221C40R | LOGIC CONTROLLER, MODICON M221, | מיידית - 1 | $1,512.59 | הצגת הפרטים |
![]() | ![]() | TM221C40U | LOGIC CONTROLLER, MODICON M221, | מיידית - 0 | $1,430.90 | הצגת הפרטים |
![]() | ![]() | TM221C16U | LOGIC CONTROLLER, MODICON M221, | מיידית - 0 | $1,506.52 | הצגת הפרטים |
![]() | ![]() | TM221C24U | LOGIC CONTROLLER, MODICON M221, | מיידית - 0 | $1,739.19 | הצגת הפרטים |