S-Flex™ Enclosed HVAC Variable-Frequency Drives
Schneider Electric enclosed VFD utilizes the Altivar 212 packaged with options required for commercial fan and pump applications
The Schneider Electric S-Flex SFD212 enclosed variable frequency drive (VFD) utilizes the Altivar 212 packaged with the most common options required for commercial fan and pump applications. This drive features reliable 3-contactor bypass, 100k A interrupt current (AIC) UL 508C, simple hard-wired interface for BAS, HVAC communication protocols, smoke purge and fan damper control, LCD keypad, AHRI-1210 certified, and compact footprint. This enclosed drive allows building owners, consulting engineers, and contractors to focus on the essentials for commercial building applications.
Because specifying drives can be time-consuming, the S-Flex drive includes the most common requirements in HVAC specifications for fan and pump applications, such as:
- Simple start-up including preprogrammed parameters
- Quick installation with EZ-M mounting
- Easy wiring conduit knockouts on the enclosure
- Dedicated wiring terminal block
- Stock availability with bypass and main circuit breaker
Offering unmatched value in installed cost and functionality, the S-Flex drive allows building owners, consulting engineers, and contractors to focus on the essentials of demanding commercial building applications.
The S-Flex enclosed drive assists with Leadership in Energy and Environmental Design (LEED®) certification. Green buildings enhance occupant comfort and health, decrease vacancy rates, increase building valuation, and improve the bottom line by reducing operating costs. A building that runs smoothly ensures comfortable tenants, and comfortable tenants mean fewer vacancies.
Applications
- Fan applications for heating and cooling, ventilations fans for intake and exhaust, and cooling tower fans
- Pump applications: Chilled and hot water supplies, freshwater pumping, cooling tower pumps
S-Flex™ Enclosed HVAC Variable-Frequency Drives
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFD212CG4YB07D07 | SFLEX 1HP 480V LINE CONTACTOR,LC | מיידית - 0 | $6,394.73 | הצגת הפרטים |
![]() | ![]() | SFD212DG4YB07D07 | SFLEX 2HP 480V LINE CONTACTOR,LC | מיידית - 0 | $6,662.32 | הצגת הפרטים |
![]() | ![]() | SFD212EG4YB07D07 | SFLEX3HP 480V LINE CONTACTOR,LCD | מיידית - 1 | $7,235.58 | הצגת הפרטים |
![]() | ![]() | SFD212FG4YB07D07 | SFLEX 5HP 480V LINE CONTACTOR,LC | מיידית - 1 | $7,671.70 | הצגת הפרטים |
![]() | ![]() | SFD212GG4YB07D07 | SFLEX212 ENCLOSED DRIVE | מיידית - 0 | $7,897.94 | הצגת הפרטים |
![]() | ![]() | SFD212HG4YB07D07 | SFLEX 10HP480V LINE CONTACTOR,LC | מיידית - 1 | $8,781.85 | הצגת הפרטים |
![]() | ![]() | SFD212JG4YB07D07 | SFLEX212 ENCLOSED DRIVE | מיידית - 1 | $10,153.63 | הצגת הפרטים |
![]() | ![]() | SFD212KG4YB07D07 | SFLEX212 ENCLOSED DRIVE | מיידית - 0 | $12,313.23 | הצגת הפרטים |
![]() | ![]() | SFD212LG4YB07D07 | SFLEX212 ENCLOSED DRIVE | מיידית - 1 | $14,566.32 | הצגת הפרטים |
![]() | ![]() | SFD212MG4YB07D07 | SFLEX 30HP 480V LINE CONTACTOR,L | מיידית - 1 | $16,524.90 | הצגת הפרטים |
![]() | ![]() | SFD212NG4YB07D07 | SFLEX40HP 480V LINE CONTACTOR,LC | מיידית - 1 | $19,042.48 | הצגת הפרטים |
![]() | ![]() | SFD212PG4YB07D07 | SFLEX 50HP 480V LINE CONTACTOR,L | מיידית - 1 | $23,510.76 | הצגת הפרטים |
![]() | ![]() | SFD212QG4YB07D07 | SFLEX 60HP 480V LINE CONTACTOR,L | מיידית - 1 | $28,696.56 | הצגת הפרטים |
![]() | ![]() | SFD212RG4YB07D07 | SFLEX 75HP 480V LINE CONTACTOR,L | מיידית - 0 | $33,693.38 | הצגת הפרטים |
![]() | ![]() | SFD212SG4YB07D07 | SFLEX 100HP 480V LINE CONTACTOR, | מיידית - 1 | $40,709.64 | הצגת הפרטים |