Timer Relays
Schneider Electric's time delay and sensor relays are an affordable way to control circuits with several unique timing functions
Schneider Electric's time delay and sensor relays provide cost-effective solutions for industrial timing and sensing needs. Available in a wide array of forms, fits, and functions, these timers offer the ultimate flexibility and performance. Options range from the simpler, single-function TDR782 range to the slim multifunction 821/822 and the flexible multifunction TDRPRO series (with up to ten timing functions).
- Multifunction
- Wide voltage range from 12 V to 240 V
- Single timing range or multi-range from 100 ms to 10 days
- DIN, panel, or plug-in mounting styles
- Conforms to international standards, including UL, CSA, RoHS, and CE
- Bottling
- Car washes
- Complex and special machines
- Control equipment panels
- Educational campuses
- Food and beverage
- HVAC
- Industrial buildings
- Manufacturing
- Material handling
- Process controls
Timer Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 821TD10H-UNI | RELAY TIME DELAY 10 DAYS DIN RL | מיידית - 7 | $402.08 | הצגת הפרטים |
![]() | ![]() | 822TD10H-UNI | TIME DELAY RELAY DPDT 100MS 10 D | מיידית - 71 | $330.59 | הצגת הפרטים |
![]() | ![]() | TDRPRO-5102 | RELAY TIME DELAY 9990HR | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | TDRPRO-5100 | RELAY TIME DELAY 9990HR | מיידית - 0 | $958.38 | הצגת הפרטים |