MCS16 Series Tact Switch

SCHURTER’s tact switch is made from simple yet durable construction

Image of SCHURTER MCS16 Series Tact SwitchSCHURTER extends its MCS series (MCS19, MCS30) metal switches with a 16 mm version. The MCS16 responds to application needs for a smaller diameter momentary switch using a proven mechanical switching technology.

The MCS series is a simple design with highly durable construction. The metal housing and actuator encapsulate a base switch with completely sealed contacts and metal snap dome with IP67 rating. Mounting to the chassis is also rated IP67 with an O-ring secured by a hex nut and the slightly recessed actuator provides protection against inadvertent actuation, while also featuring an anti-jam short travel of 0.4 mm with a maximum force of 5 N. The lifetime rating is one million operations and the switching current is 125 mA maximum. The switching voltage is 4 VDC minimum, 48 VDC maximum. The impact resistance is rated IK06.

The housing of the MCS16 is made of zinc-die-cast. Actuators are also zinc-die-cast or stainless-steel. The stainless-steel actuator allows for laser marking, including a host of standard options or customer specified graphics. Actuators are available with red or green integrated point illumination with other colors are available on request. Terminal options include pins for PCB mounting, pins with a solder aid, or a terminal block for screw connections.

Applications
  • Point-of-sale terminals
  • Ticket dispensing
  • Vending machines
  • Emergency call boxes
  • Industrial control panels
  • Security controls
  • Medical equipment
  • Audio equipment

MCS16 Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MCS 16, METAL SWITCH SHORT STROK3-109-096MCS 16, METAL SWITCH SHORT STROKמיידית - 189$39.03הצגת הפרטים
MCS 16, METAL SWITCH SHORT STROK3-109-100MCS 16, METAL SWITCH SHORT STROKמיידית - 112$62.19הצגת הפרטים
MCS 16, METAL SWITCH SHORT STROK3-109-081MCS 16, METAL SWITCH SHORT STROKמיידית - 52$32.50הצגת הפרטים
MCS 16, METAL SWITCH SHORT STROK3-109-092MCS 16, METAL SWITCH SHORT STROKמיידית - 265$29.90הצגת הפרטים
MCS 16, METAL SWITCH SHORT STROK3-109-095MCS 16, METAL SWITCH SHORT STROKמיידית - 0$32.50הצגת הפרטים
2020-04-20 תאריך הפרסום