PSE Metallic Switch

SCHURTER's PSE metallic switches are known for their extremely long lifetime and seal-tight surface

Image of Schurter's PSE Metallic SwitchesThe PSE metallic switch from SCHURTER is a series of piezo-electric switches known for their extremely long lifetime and seal-tight surface, which protects against dust and fluids. In addition to these already proven features, the operating temperature extends from -40°C up to +85°C for the normally open (NO) types. The switches can now be used in outside applications where extreme temperatures and temperature fluctuations may occur.

Piezo-switches contain no moving parts, have a sturdy metal housing made of anodized aluminum or stainless steel, and are hermetically sealed. Virtually no material wear or mechanical fatigue occurs, resulting in a rated lifetime of greater than 20 million switching cycles – practically unlimited. The piezo-switches are resistant to dirt, sand, dust, and water. Additionally, they will not freeze or stick after exposure to fluids. They are especially suited for applications located in areas exposed to heavy snow and ice, including ticketing and toll machines, call boxes, building access controls, construction equipment, and transport vehicles.

Features
  • Impermeable sealed surface
  • Actuator cannot freeze
  • HI option - increased impact resistance
  • Pulse extension option
  • IP69K protection class
  • Greater than 20 million cycle life
  • Extended operating temp of -40°C to +85°C
  • Polarity-free

PSE Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PSE 16ASWF-00000000-IV-F1241.2434.7PSE 16ASWF-00000000-IV-Fמיידית - 11$244.31הצגת הפרטים
PIEZO SW. NO 24MM RGB 5-28VDC1241.3665PIEZO SW. NO 24MM RGB 5-28VDCמיידית - 4$554.93הצגת הפרטים
SWITCH PUSH BUTTON1241.3670SWITCH PUSH BUTTONמיידית - 25$606.38הצגת הפרטים
PSE22 N.O. RING ILLUMINATED RGB3-105-290PSE22 N.O. RING ILLUMINATED RGBמיידית - 0$682.20הצגת הפרטים
PSE30 N.O. RING ILLUMINATED RGB3-102-521PSE30 N.O. RING ILLUMINATED RGBמיידית - 0$809.63הצגת הפרטים
PSE22 NO 00 A10 RI RGB1241.3669PSE22 NO 00 A10 RI RGBמיידית - 0$412.71הצגת הפרטים
PSE22 SWITCH MO NO 100MA RI RGB3-105-290PSE22 SWITCH MO NO 100MA RI RGBמיידית - 0$675.44הצגת הפרטים
SWITCH PUSH BUTTON1241.3134SWITCH PUSH BUTTONמיידית - 0See Page for Pricingהצגת הפרטים
2012-06-29 תאריך הפרסום