Single Pole TA35 Circuit Breakers

SCHURTER introduces a new generation of single pole circuit breakers

Image of Schurter's Single Pole TA35 Circuit Breakers SCHURTER's TA35 is a new generation of single pole circuit breaker. The TA35 is positively trip-free. The rocker actuator is offered in a variety of colors and legends with custom legends available upon request. It is designed with easy snap-in mounting and fits panels ranging from 1 mm to 4 mm in thickness. Connections are made with 6.3 mm x 0.8 mm quick connect terminals.

The single pole TA35 has finely graduated current ratings from 0.05 A to 20 A at 240 VAC/32 VDC. With a product life of 50,000 switching cycles under load and an operating temperature of -30°C to +60°C, they are ideal for applications in the medical, construction and food service industries.

Features
  • 1-Pole thermal circuit breaker
  • Supplementary protector for general industrial use
  • Positively trip-free release
  • Snap-in mounting
  • Different rocker colors
  • Optional protective cover for IP65
  • Dead-Man version (Momentary switch)
Applications
  • Power tools
  • Industrial equipment
  • Equipment for building construction
  • Medical equipment
  • Cleaning equipment
  • Power generators
  • Commercial and household kitchen appliances

TA35 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBE TA35-C323F160C04435.0656CBE TA35-C323F160C0מיידית - 29$126.71הצגת הפרטים
2012-06-29 תאריך הפרסום