V-Lock Power Cords

V-Lock power cords latch into IEC connectors and power entry modules

Image of Schurter's V-Lock Power CordsSCHURTER announces the addition of the V-Lock cord retaining system, an attractive and simple solution for appliance couplers and power entry modules according to IEC 60320, styles C14 and C20.

The new V-Lock power cord provides a safe and reliable power connection. It conveniently latches into the notched inlet or outlet to prevent accidental disconnection of the power from the equipment. The yellow catch mechanism is easily released by depressing the lever. Unlike wire bail or clamp accessories, no additional hardware is required to install the cord retaining system, saving installation time and material.

The V-Lock cord retaining solution is ideal for use in environments where protection against power disconnection is essential. Applications include portable medical devices, laboratory equipment, power distribution units for telecommunication and datacom equipment, as well as audio and soundstage equipment.

2012-06-29 תאריך הפרסום