Dual-Wire Static Control Smocks

SCS' dual-wire static control smock is designed for use with dual-wire grounding systems

Image of SCS' Dual Wire Static Control SmocksThe SCS groundable static control garment system offers hands-free hip to cuff grounding. The SCS dual-wire static control smock creates a Faraday cage around the torso and arms of the wearer and protects ESD susceptible items from the electrostatic fields generated by the wearer’s clothing. One conductive cuff is electrically bonded to the dissipative garment and one snap stud at the hip. The second conductive cuff uses an isolated conductive path to bond to a second snap stud at the hip. The smock’s dual-wire circuit loop closes when its two conductive cuffs are bridged by the skin on the wearer’s wrists.

The SCS dual-wire static control smocks are constructed of a lightweight dissipative material which is made from texturized polyester and a minimum of 9% carbon nylon monofilament. The conductive nylon fibers are woven in a chain-link design throughout the material, providing continuous and consistent charge dissipation. All seams in the smocks are designed to maintain electrical continuity from panel to panel and from sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD STM2.1. The magnetic dual-wire ground cord is not included with the SCS dual-wire static control smock, but may be purchased separately.

Features

  • Meets ANSI/ESD S20.20 (RTG <3.5 ohms x107 ohms) requirement tested per ANSI/ESD STM2.1 and ESD TR53 
  • Designed to work with dual-wire grounding systems
  • Allows operator and smock to be bonded or electrically connected to remove electrostatic charges to ground to limit ESD events in ESD protected areas
  • Provides continuous and consistent charge dissipation throughout lifetime of smock
  • Compatible with SCS 724 workstation monitor and other dual-wire continuous monitors
  • Shields ESD charges on operators' clothing from damaging ESD sensitive items

Dual-Wire Static Control Smocks

תמונהמק"ט יצרןתיאורחומרכמות זמינהמחירהצגת הפרטים
SMOCK JACKET POLY BLE MED770102SMOCK JACKET POLY BLE MEDפוליאסטרמיידית - 14$329.19הצגת הפרטים
SMOCK JACKET POLY BLE SMALL770101SMOCK JACKET POLY BLE SMALLפוליאסטרמיידית - 6$329.19הצגת הפרטים
SMOCK JACKET POLY BLE LG770103SMOCK JACKET POLY BLE LGפוליאסטרמיידית - 19$338.91הצגת הפרטים
SMOCK JACKET POLY BLE XLG770104SMOCK JACKET POLY BLE XLGפוליאסטרמיידית - 4$338.91הצגת הפרטים
SMOCK JACKET POLY BLE XSMALL770100SMOCK JACKET POLY BLE XSMALLפוליאסטרמיידית - 1$329.19הצגת הפרטים
SMOCK JACKET POLY BLE 2XLG770105SMOCK JACKET POLY BLE 2XLGפוליאסטרמיידית - 1$370.45הצגת הפרטים

Magnetic Dual-Wire Ground Cords

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COIL CORD DUAL-WIRE MAGSNAP 6'770110COIL CORD DUAL-WIRE MAGSNAP 6'מיידית - 22$76.97הצגת הפרטים
COIL CORD DUAL-WIRE MAGSNAP 12'770111COIL CORD DUAL-WIRE MAGSNAP 12'מיידית - 1$91.36הצגת הפרטים

724 Workstation Monitor Kit

תמונהמק"ט יצרןתיאורשימושמאפייניםסוג ספק מתחכמות זמינהמחירהצגת הפרטים
WORKSTATION MONITOR KIT W/HDWR724WORKSTATION MONITOR KIT W/HDWRמשטח עבודה, ניטור רצועת יד (2)ניטור רציף, מערכת מוליך כפולמתאםACמיידית - 751$907.65הצגת הפרטים
2018-02-15 תאריך הפרסום