Grove Beginner Kit For Arduino®
Seeed's all-in-one Arduino compatible board with 10 modules and 12 projects
Unlike most kits, Seeed's Grove Beginner Kit for Arduino is an all-in-one kit; no breadboard, no soldering, and even no wiring is needed. It aims to give users the best experience so they can focus on coding and learning Arduino. The kit is powered by one Arduino-compatible board (Seeeduino Lotus) together with ten additional Grove Arduino sensors, all in one piece of the board.
All the modules have been connected to the Seeeduino (microcontroller) through the PCB stamp holes so no Grove cables are needed to connect. This is perfect for educational fields where frustrating wiring and soldering are no longer needed.
Users can also take the modules out and use Grove cables to connect them. Users can build any Arduino project they like with this Grove Beginner Kit for Arduino.
Part List
- Grove Beginner Kit For Arduino Board x 1
- Micro USB Cable x 1
- Grove Cables x 6
- Included onboard:
- Grove - LED x 1
- Grove - buzzer x 1
- Grove - OLED display 0.96" x 1
- Grove - button x 1
- Grove - rotary potentiometer x 1
- Grove - light x 1
- Grove - sound x 1
- Grove - temperature and humidity sensor x 1
- Grove - air pressure sensor x 1
- Grove - 3-axis accelerator x 1
- Seeeduino Lotus x 1
- Arduino UNO compatible board (ATmega320p based Seeeduino Lotus) + 10 most commonly used Arduino modules
- All modules are pre-wired, no breadboard or jumper cables required
- 74 page PDF wiki + 12 step by step project tutorials
- Super friendly to beginner and STEAM education
- Compatible with over 300 Grove modules
- Arduino beginners
- STEAM teaching
- Getting started with open-source hardware and Arduino coding
Grove Beginner Kit For Arduino
| תמונה | מק"ט יצרן | תיאור | שימוש עיקרי | מערכת חברורים | סביבת תכנות מוצעת | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 110061162 | GROVE BEGINNER KIT FOR ARDUINO | - | Grove | - | מיידית - 564 | $75.26 | הצגת הפרטים |