Microsoft IoT Grove Kit
Windows 10 IoT Core kit for Raspberry Pi from Microsoft and Seeed
Building up an IoT project on a Raspberry Pi has never been an easy job for most developers. It has always involved messy hardware connections and complicated software programming, but it will not be a problem anymore as Seeed and Microsoft have worked together to introduce their Microsoft IoT Grove Kit.
The GrovePi+ cape included in the kit is fully compatible with a Raspberry Pi B/B+/A+/2/3 that runs the Windows 10 IoT core for rapid maker projects. With the GrovePi+, the gap between the powerful Raspberry Pi and the easy-to-use Grove system has truly been filled. Users are now able to connect up to fifteen Grove modules to their Raspberry Pi simply through the Grove interfaces on the GrovePi+ and then start their journey of Internet of Things exploration.
The kit not only provides high performance Grove sensors and actuators, but also contains a 5 inch HDMI display and an RGB LCD with backlight that can be used to display information as needed.
There are very detailed tutorials available on WindowsOnDevices.com to help users get started with their IoT projects easily and quickly.
NOTE: This kit does not include the Raspberry Pi board. Please see below to purchase separately.
- 1x GrovePi+
- 1x 5 Inch HDMI Display with USB TouchScreen
- 1x Grove - Relay
- 1x Grove - Temp & Humidity Sensor
- 1x Grove - Ultrasonic Ranger
- 1x Grove - LED Bar v2.0
- 1x Grove - Rotary Angle Sensor(P)
- 1x Grove - Buzzer
- 1x Grove - Sound Sensor
- 1x Grove - Light Sensor v1.2
- 1x Grove - Button
- 1x Grove - LCD RGB Backlight
- 1x Flat HDMI Male-to-Male Cable (1M)
- 1x Micro USB Cable (48cm)
- 10 x 26 AWG Grove cable
Associated Contents
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 103010002 | GROVE PI+ BOARD | מיידית - 31 | $113.14 | הצגת הפרטים |
![]() | ![]() | 104990243 | GRAPHIC DISPLAY TFT RGB 5" | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 103020005 | GROVE RELAY | מיידית - 1300 | $10.49 | הצגת הפרטים |
![]() | ![]() | 101020011 | GROVE TEMP/HUMIDITY SENSOR | מיידית - 101 | $21.32 | הצגת הפרטים |
![]() | ![]() | 104020006 | GROVE LED BAR V2.0 | מיידית - 166 | $14.10 | הצגת הפרטים |
![]() | ![]() | 107020000 | GROVE BUZZER | מיידית - 938 | $6.89 | הצגת הפרטים |
![]() | ![]() | 101020023 | GROVE SOUND SENSOR | מיידית - 303 | $17.71 | הצגת הפרטים |
![]() | ![]() | 101020003 | GROVE BUTTON | מיידית - 682 | $6.89 | הצגת הפרטים |
![]() | ![]() | 104030001 | GROVE LCD RGB BACKLIGHT | מיידית - 812 | $43.02 | הצגת הפרטים |
![]() | 109990056 | CABLE M-M HDMI-A 1M | מיידית - 0 | $12.95 | הצגת הפרטים | |
![]() | ![]() | 321010007 | CABLE A PLUG TO MCR B PLUG 1.57' | מיידית - 0 | $8.20 | הצגת הפרטים |