Odyssey® X86J4105/X86J4125 Series SBC

Seeed's Odyssey X86J4105 and X86J4125 series single board computers (SBC) are ideal for mini-PC, functional router, media center, or other development applications

Image of Seeed's Odyssey® X86J4105/X86J4125 Series SBCSeeed's Odyssey X86J4105 and X86J4125 series feature quad-core Intel® Celeron® J4105 and J4125, assembling multiple functions in this single board computer (SBC). They offer dual 2.5 GbE interfaces and multiple wireless connectivities, supporting two displays for 4K output, carrying sufficient storage capability and equipment expendables operated by Windows, Linux, and OpenWrt OS connected through the entire Grove ecosystem, all of which indicate that they can be ideal mini-PC, functional router, media center, or other development applications.

Resources

Image of Seeed's Odyssey® X86J4105/X86J4125 Series SBC

Image of Seeed's Odyssey® X86J4105/X86J4125 Series SBC

Features

  • Odyssey mini-PC with Windows 10/11 Pro: Quad-core Intel Celeron J4105 or J4125, 8 GB LPDDR4 RAM, tiny and portable, four threads decent processing power realize multitasking and edge computing
  • Hybrid and fast network access: Equip dual 2.5 GbE interfaces, dual-band Wi-Fi, support 4G LTE (module not included) with sim card slot
  • High-definition 4K video output: Intel UHD graphics 600 provide an HDMI 2.0a port and a Type-C USB 3.1 port (DP 1.2a) for 4096 x 2160 @ 60 Hz exhibition, which supports displaying at the same time
  • Sufficient capability and expandability: Onboard 64 GB eMMC provide 1x SATA, 2x M.2 interfaces, 1x SD card slot, 1x audio jack, 1x USB 3.1, and 2x USB 2.0 ports for extension
  • High development design: Microchip SAM D21/Raspberry Pi RP2040 co-processor, compatible with Raspberry Pi 40-pin, support by Windows, Linux, OpenWrt OS, and the entire Grove ecosystem
Applications
  • Mini PCs
  • Network-attached storage (NAS)
  • Edge computing
  • Routers
  • Robotics
  • Industrial
  • Media centers
  • IT industry
  • Educational fields
  • Thin client
  • Server clusters
  • IoT Gateway

Accessories-Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
4-PIN POWER & SATA DATA TO SATA3210505664-PIN POWER & SATA DATA TO SATAמיידית - 224$9.51הצגת הפרטים
M.2 NGFF KEY-M TO SATA 2 PORT103990565M.2 NGFF KEY-M TO SATA 2 PORTמיידית - 28$65.26הצגת הפרטים
M.2 NGFF KEY-M TO SATA 5 PORT103990543M.2 NGFF KEY-M TO SATA 5 PORTמיידית - 0See Page for Pricingהצגת הפרטים
AC POWER CORD - US FOR RESERVER313990324AC POWER CORD - US FOR RESERVERמיידית - 52$4.10הצגת הפרטים
AC POWER CORD - EU FOR RESERVER313990326AC POWER CORD - EU FOR RESERVERמיידית - 0$4.10הצגת הפרטים
CASE METAL ALUMINUM SILVER110991405CASE METAL ALUMINUM SILVERמיידית - 0$81.66הצגת הפרטים
CASE METAL BLK SILVER110991484CASE METAL BLK SILVERמיידית - 40$92.67הצגת הפרטים
CASE BLK BLUE110991413CASE BLK BLUEמיידית - 0$3.25הצגת הפרטים

Accessories-Heatsinks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEATSINK WITH FAN FOR ODYSSEY -114070141HEATSINK WITH FAN FOR ODYSSEY -מיידית - 2$32.47הצגת הפרטים

Accessories-Networks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF TXRX MOD CEL/NAV CARD113990855RF TXRX MOD CEL/NAV CARDמיידית - 0$162.33הצגת הפרטים
RF TXRX MOD CEL/NAV CARD113990854RF TXRX MOD CEL/NAV CARDמיידית - 0$213.98הצגת הפרטים
CASE ACRYLIC BLK BLUE114992152CASE ACRYLIC BLK BLUEמיידית - 79$81.66הצגת הפרטים
2023-04-21 תאריך הפרסום