reComputer Jetson Series with NVIDIA®️ Jetson™ Platforms

Seeed Studio's reComputer Jetson (industrial) series AI and Edge computing solutions are built with NVIDIA Jetson products.

Image of Seeed Studio's reComputer series for Jetson build with NVIDIA️ Jetson platforms Seeed Studio reComputer Jetson (industrial) series of next-generation autonomous machines are built with NVIDIA️ Jetson Orin Nano, Orin NX, Nano, Xavier NX, AGX Xavier, and AGX Orin platforms for advanced AI, Edge computing, industrial embedded solutions, vision detection, and various other applications.

NVIDIA Jetson brings accelerated AI performance to Edge computing in a power-efficient and compact form factor (smaller than 100 mm x 100 mm). The Jetson family of modules all use the same NVIDIA CUDA-X™ software and support cloud-native to build, deploy, and manage AI in Edge computing applications across all industries.

Seeed is a reseller of NVIDIA Jetson developer kits and an elite partner of the NVIDIA Jetson ecosystem. Seeed offers different form factors of NVIDIA Jetson module-powered full system and carrier boards, integrating software into AI solutions spanning many industries. Offering a one-stop product experience, Seeed speeds time to market for customers by handling all licensing, integration, manufacturing, fulfillment, and distribution. Learn more at Developers Tools, and explore more industry-leading AI platforms with fast and scalable end-to-end AI development pipelines.

  • J10XX Series (based on NVIDIA Jetson Nano™ 4 GB)
  • J20XX Series (based on NVIDIA Jetson Xavier™ NX 8 GB/16 GB)
  • J30XX Series (based on NVIDIA Jetson Orin™ Nano 4 GB/8 GB)
  • J40XX Series (based on NVIDIA Jetson Orin™ NX 8 GB/16 GB)

At Seeed Studio, users will find everything they want to work with the NVIDIA Jetson Platform, official NVIDIA Jetson Dev Kits, Seeed-designed carrier boards, edge devices, and accessories.

View more NVIDIA products: https://www.digikey.com/en/product-highlight/s/seeed/nvidia-jetson-platforms.

Seeed has prepared many guides to get started with NVIDIA Jetson using leading AI frameworks and software. For example, with Deepstream and TensorRT, developers can deploy custom YOLOv5 models on Jetson Orin at over 100FPS

Find more Jeton AI developer tools: https://wiki.seeedstudio.com/Jetson-AI-developer-tools/.

Free Edge AI partner program: https://www.seeedstudio.com/edge-ai-partner-program.

reComputer and reServer Selection Guide

Image of Seeed's NVIDIA Jetson Family Comparisons

Features
  • Brilliant AI Performance for production: on-device processing with up to 100 TOPS AI performance with low power and low latency
  • Hand-size edge AI device: compact size at 130 mm x 120 mm x 58.5 mm, includes NVIDIA Jetson Orin™ NX 16 GB production module, a cooling fan with a heatsink, enclosure, and a power adapter. Support desktop, wall mount, fit in anywhere
  • Expandable with rich I/Os: USB 3.2/3.0, HDMI 2.1, CSI, RJ45 for GbE, M.2 Key E, M.2 Key M, CAN, and GPIO
  • Accelerate solution to market: pre-installed Jetpack with NVIDIA JetPack™ 5.1 on the included 128 GB NVMe SSD, Linux OS BSP, 128 GB SSD, support Jetson software and leading AI frameworks and software platforms
  • Comprehensive certificates: FCC, CE, RoHS, UKCA
Applications
  • Traffic management
    • License plate detection
    • Car detection
    • Pedestrian detection
  • Industry 4.0:
    • Helmet detection, hard hat detection, and custom PPE detection
    • Visual anomaly detection using NVIDIA Deepstream IoT
  • Healthcare: medical imaging analysis
  • Retail:
    • Sentiment analysis
    • Retail store items detection
  • Robotics:
    • Under-ice sensing ROV
    • Warehouse towing robot
  • Edge AI into the Wild: wildfire detection
  • Agriculture: weeding machines, tractors, livestock detection
  • Healthcare: medical imaging analysis

Image of Seeed Studio's reComputer Series for Jetson applications

reComputer Jetson Development Kits

תמונהמק"ט יצרןתיאורמעבד ליבהאחסוןזיכרוןכמות זמינהמחירהצגת הפרטים
BOX PC NO DISPLAY SSD 128GB110110145BOX PC NO DISPLAY SSD 128GBARM® Cortex®-A78AE 2GHz‏, 8 ליבותSSD, 128GBLPDDR5 (16GB Installed)מיידית - 0$3,578.57הצגת הפרטים

reComputer Jetson Carrier Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RECOMPUTER J401 CARRIER BOARD102110770RECOMPUTER J401 CARRIER BOARDמיידית - 26$462.39הצגת הפרטים
RECOMPUTER J202 NANO/NX CARRIER102991695RECOMPUTER J202 NANO/NX CARRIERמיידית - 132$455.83הצגת הפרטים
2023-09-21 עודכן
2022-06-17 תאריך הפרסום