SenseCAP Industrial IoT Sensors
Seeed’s sensors are designed for serving Industrial IoT needs in the areas of many environmental sensing scenarios
Seeed’s SenseCAP line of products is designed for serving Industrial IoT needs in the areas of smart agriculture, smart cities, and smart forestry, as well as other environmental sensing scenarios. This entire line of products is IP66 rated and encapsulated in UV resistant cases to ensure robustness, useful in outdoor applications. Using the LoRaWAN® protocol, this line of products has the capability of wireless transmission of data across ultra-wide distances of 9.6 km (5.96 miles) in light of sight applications and 2 km (1.24 miles) in urban applications.
The SenseCAP LoRaWAN Gateway is a great solution for remote sensor monitoring. With three different options for powering the sensor hub, including wall power, solar power, or rechargeable battery power, it is capable of working with higher power consumption sensors such as an ammonia sensor. The gateway is carrier grade and has the capability of working with up to 1,000 sensors simultaneously. This capability makes it a great option for gathering data from multiple sensors across a large area, such as a farm field, neighborhood, or farmstead.
The SenseCAP series has several different sensor nodes available to work with the LoRaWAN Gateway. The 7-in-1 compact weather station features sensors capable of measuring air temperature, relative humidity, barometric pressure, light intensity, rainfall (optical), wind speed, and wind direction (ultrasonic). Also included in this series are soil moisture and temperature sensor nodes, air temperature and humidity sensor nodes, light intensity sensor nodes, barometric pressure sensor nodes, and CO2 sensor nodes. With the number and types of sensor nodes available and more sensor nodes being developed, the SenseCAP series should be considered for all the users’ environmental monitoring needs.
Features
- All IP66 rated and made of UV resistant materials
- Quick and easy setup process to get the system up and running
- Gateway is capable of handling up to 1,000 sensor nodes
- Sensor nodes are ultra-low-power for long battery life (up to 6 years or more)
- Ultra-wide distance transmission: up to 9.6 km (5.96 miles) in light of sight applications and 2 km (1.24 miles) in urban applications
- High reliability and stability
- Temperature range from -40°C to +70°C (-40°F to +158°F), which makes it ideal for outdoor applications
- Supports multiple ISM bands: EU868 and US915
- Smart agriculture
- Smart cities
- Smart forestry
- Smart aquaculture
- Meteorological monitoring
- Smart animal husbandry
SenseCAP Industrial IoT Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 114991732 | SENSOR CARBON DIOXIDE | מיידית - 0 | $587.00 | הצגת הפרטים |
![]() | ![]() | 114991728 | SENSOR CARBON DIOXIDE | מיידית - 0 | $619.09 | הצגת הפרטים |
![]() | ![]() | 114991726 | SENSOR LORAWAN AIR TEMP EU868 | מיידית - 0 | $342.40 | הצגת הפרטים |
![]() | ![]() | 101990565 | SENSOR LORAWAN SOIL MOIST US915 | מיידית - 0 | $757.44 | הצגת הפרטים |
![]() | ![]() | 114991730 | SENSOR LORAWAN AIR TEMP US915 | מיידית - 30 | $324.65 | הצגת הפרטים |
![]() | ![]() | 114991727 | SENSOR OPT MODULE | מיידית - 0 | $333.31 | הצגת הפרטים |
![]() | ![]() | 114991731 | SENSOR OPT MODULE | מיידית - 1 | $333.31 | הצגת הפרטים |
![]() | ![]() | 114991729 | SENSOR 15.95PSI | מיידית - 0 | $349.32 | הצגת הפרטים |
![]() | ![]() | 114991733 | SENSOR 15.95PSI | מיידית - 5 | $333.31 | הצגת הפרטים |
![]() | ![]() | 114992650 | SENSOR 15.95PSI BAROMATRIC AU915 | מיידית - 1 | $331.21 | הצגת הפרטים |
![]() | ![]() | 114992649 | SENSOR OPT UV MODULE | מיידית - 3 | $331.21 | הצגת הפרטים |
![]() | ![]() | 101990799 | SENSOR MULT EC SENSOR/MOISTURE | מיידית - 0 | $849.35 | הצגת הפרטים |
![]() | ![]() | 101990798 | SENSOR MULT EC SENSOR/MOISTURE | מיידית - 0 | $849.35 | הצגת הפרטים |
![]() | ![]() | 101990797 | SENSOR MULT EC SENSOR/MOISTURE | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 101990792 | SENSECAP SOIL MOISTURE AU915MHZ | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 114992648 | SENSOR HUMIDITY 100%RH USER | מיידית - 0 | $324.65 | הצגת הפרטים |