XIAO Series Development Boards

Seeed Studio’s development boards are compact, making them ideal for space-constrained scenarios

Image of Seeed Studio XIAO Series Development BoardsSeeed Studio's XIAO is a thumb-sized development board. "XIAO" means tiny but powerful. XIAO series boards come in a standard thumb-sized form-factor of 21 mm by 17.5 mm. All XIAO development boards are empowered by powerful and popular chips such as SAMD21, nRF52840, and ESP32C3, making them ideal for a wide range of applications. Up to 11 available IOs support multiple interfaces, including analog, digital, IIC, UART, SPI, and more.

In addition, it is compact and all surface-mount components are placed on the same side of the board, so designers can easily integrate XIAO into their boards for rapid mass production.

Features
  • Ultra-small size
  • Rich interface
  • Power and popular MCUs
  • Surface-mount design
Comparison Table - Click to Enlarge
    Image of Seeed Studio XIAO Series Development Boards Comparison Table 

XIAO Series Development Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
XIAO SAMD21 3PACK110010004XIAO SAMD21 3PACKמיידית - 272$67.62הצגת הפרטים
XIAO RP2040102010428XIAO RP2040מיידית - 4207$16.00הצגת הפרטים

XIAO Series Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SEEED STUDIO XIAO STARTER KIT110010044SEEED STUDIO XIAO STARTER KITמיידית - 0$160.69הצגת הפרטים
SEEED STUDIO GROVE BASE FOR XIAO103020312SEEED STUDIO GROVE BASE FOR XIAOמיידית - 90$14.76הצגת הפרטים
SEEED STUDIO EXPANSION BASE XIAO103030356SEEED STUDIO EXPANSION BASE XIAOמיידית - 378$53.78הצגת הפרטים
CASE PLAS WHITE 2.283"LX0.165"W110010024CASE PLAS WHITE 2.283"LX0.165"Wמיידית - 9$10.49הצגת הפרטים
2022-10-19 תאריך הפרסום