DIN Rail Mount Power Supplies

Selec offers a comprehensive range of DIN rail AC/DC power supplies designed for various industrial and commercial applications

Image of Selec's DIN Rail Mount Power SuppliesSelec's DIN rail AC/DC power supplies deliver reliable performance with output power options ranging from 15 W to 480 W and standard DC voltages of 5 V, 12 V, 15 V, 24 V, and 48 V. Renowned for their space-efficient mounting design, these switched-mode power supplies are ideal for saving valuable panel space. With operating efficiencies of up to 93% and robust protection features, they ensure the extended lifespan of connected equipment. An accessible potentiometer on the unit allows users to adjust the output voltage limit easily. Selec's DIN rail power supplies are the go-to choice for dependable, efficient, and versatile power solutions across various industrial and commercial applications.

Features
  • Universal input support: 90 VAC to 264 VAC and 127 VDC to 370 VDC
  • High reliability and efficiency
  • Cooling by free air convection
  • Available in all standard voltage ranges from 5 V to 48 V
  • Protection against short-circuit, overload, overtemperature, and overvoltage
  • LED indicators for DC OK status
  • DC OK relay contact and active PFC feature on 240 W and 480 W models
  • UL508 listed from 60 W to 480 W
Applications
  • LED lighting
  • Pharmaceutical equipment
  • Industrial automation
  • Factory automation
  • Textile machinery
  • Paint mixing machines
  • Packaging machines
  • IoT devices
  • Elevators and escalators
2024-07-15 תאריך הפרסום