Enhanced Liquid Level Controller for Industrial Applications

Selec's controller integrates suction and delivery logic using up to three sensors, making it ideal for single or dual-tank configurations

Image of Selec's Enhanced Liquid Level ControllerSelec's liquid level controller offers robust functionality for monitoring and managing liquid levels in industrial settings. Ideal for single or dual-tank configurations, this controller seamlessly integrates suction and delivery logic using up to three sensors. It automatically detects the type of liquid, whether water, gasoline, or chemical, and adjusts operations accordingly. With a versatile supply voltage range of 85 VAC/DC to 270 VAC/DC and an output rating of 10 A at 250 VAC/28 VDC, it meets diverse operational needs across water pumps, food processing, and chemical industries.

Features
  • Single or dual-tank level control modes
  • Suction and delivery logic selection
  • Automatic detection and adjustment for various liquids
  • Reliable performance with up to three sensor inputs
  • Compact design suitable for industrial environments
  • High-output rating: 10 A at 250 VAC/28 VDC
  • Wide supply voltage compatibility (85 VAC/DC to 270 VAC/DC)
  • CE and RoHS compliant with regulatory standards
  • Easy installation and setup for quick deployment
  • LED indicators for clear operational status
  • Overcurrent and short circuit protection
  • Durable construction for long-term reliability
  • User-friendly interface for intuitive operation
  • Versatile application across different liquid types
  • Designed for efficiency and energy savings
Applications
  • Water pumps and reservoirs
  • Food and beverage processing
  • Chemical storage and handling
  • Pharmaceutical manufacturing
  • Industrial automation systems
  • Agriculture and irrigation
  • Oil and gas refineries
  • HVAC systems
  • Wastewater treatment plants
  • Renewable energy facilities

Enhanced Liquid Level Controller

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SINGLE / DUAL TANK LIQUID LEVELLLCA-2M-1-U-CE-ROHSSINGLE / DUAL TANK LIQUID LEVELמיידית - 18$106.22הצגת הפרטים

WLC Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SET OF 3 STAINLESS SENSORSWLC SENSORSET OF 3 STAINLESS SENSORSמיידית - 92$21.64הצגת הפרטים
2024-07-15 תאריך הפרסום