High-Efficiency Open-Frame Power Supplies

Selec Controls USA’s power supplies are designed to integrate seamlessly into enclosed electronic equipment

Image of Selec Controls USA High-Efficiency Open Frame Power SuppliesSelec Controls USA's open-frame AC/DC power supplies provide robust and efficient solutions for a variety of demanding applications. Offering outputs from 40 W to 350 W, these power supplies deliver up to 93% efficiency and come in standard DC voltages of 5 V, 12 V, 15 V, 24 V, and 48 V. Designed to integrate seamlessly into enclosed electronic equipment, Selec's power supplies are ideal for industrial automation, medical devices, and other specialized equipment. Their space-saving design and customizable voltage ranges (12 V to 54 V) allow for flexible configurations without additional cost. Featuring industry-standard sizes (2" x 3", 2" x 4", 3" x 5"), these power supplies operate reliably in temperatures from -40°C to +70°C and include medical (BF) safety approvals and a Class II option.

Features
  • High efficiency up to 93%
  • Standard industry sizes: 2" x 3", 2" x 4", and 3" x 5"
  • Wide operating temperature range: -40°C to +70°C
  • Medical (BF) safety approvals
  • Class II option available
  • Compliance with household, ITAV, and medical standards
  • Thermal shutdown in 200 W and 350 W models
Applications
  • Industrial automation machines
  • Dialysis machines
  • Testing equipment
  • Medical monitors
  • Analytical instruments
  • Analyzers
  • Ultrasound machines
  • Packaging machines
  • Elevators/escalators
2024-07-12 תאריך הפרסום