High-Performance DC/DC Switching Regulators for Efficient Power Conversion

Semtech DC/DC regulators enable the use of smaller external components, minimizing overall solution size while providing superior reliability

Image of Semtech High-Performance DC/DC Switching RegulatorsSemtech DC/DC switching regulators deliver exceptional performance in compact packages, making them ideal for space-constrained applications where efficiency is critical. The buck (step down) regulators provide ultra-fast transient response while maintaining high efficiency across all load conditions from light to full power loads. These converters seamlessly transition into power save mode under light loads, significantly reducing power consumption without compromising performance.

The boost (step up) regulators complement this lineup with high efficiency and low noise operation, enabling applications that require a higher output voltage than the input source can provide. Both regulator types support a wide range of input voltages and programmable output options, making them suitable for diverse applications from portable devices to industrial equipment.

With high switching frequencies up to 4 MHz, Semtech DC/DC regulators enable the use of smaller external components, minimizing overall solution size while providing superior regulation and reliability. Whether users need to step down or step up voltage, Semtech offers a comprehensive portfolio of switching regulators to meet their power conversion needs.

Features
  • High switching frequencies for smaller solution size
  • Wide input voltage range options (2.9 V to 40 V)
  • Programmable and fixed output voltage options
  • Output current capabilities from 1.5 A to 4 A
  • Automatic power save mode for enhanced efficiency at light loads
  • Excellent transient response
  • Pre-bias startup protection
  • Internal soft start functionality
  • Ultra-small packaging options (SOT-23-5, MLPD, QFN)
  • Low output noise across load range
  • High efficiency (up to 95%)
  • 100% duty cycle low dropout operation on select models
  • Output short circuit protection
  • Thermal shutdown protection
Applications
  • Industrial equipment
    • Test and measurement instruments
    • Control systems
    • Automation equipment
    • Industrial IoT devices
    • Sensing and monitoring systems
  • Communication systems
    • Network switches and routers
    • Base stations
    • Communication modules
    • 5G infrastructure components
  • Consumer electronics
    • Smart home devices
    • Digital TVs and set-top boxes
    • Gaming consoles
    • Audio equipment
  • Portable electronics
    • Smartphones and tablets
    • Wearable devices
    • Digital cameras
    • Portable audio players
    • Bluetooth headsets and earbuds
  • Computing systems
    • Notebook and desktop computers
    • Solid-state drives (SSDs)
    • Graphics processing units
    • Motherboards and server applications
    • Point-of-load power conversion

SC12x Low Voltage Synchronous Boost Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BST ADJ/1.8V 80MA SOT23-6SC120SKTRTIC REG BST ADJ/1.8V 80MA SOT23-6מיידית - 25715$5.05הצגת הפרטים
IC REG BST ADJ/3.3V 900MA 6MLPDSC121ULTRTIC REG BST ADJ/3.3V 900MA 6MLPDמיידית - 929$5.64הצגת הפרטים

SCxxx Synchronous Step-Down Switching Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK PROG 2A 16MLPQSC183CULTRTIC REG BUCK PROG 2A 16MLPQמיידית - 0$5.35הצגת הפרטים
IC REG BUCK ADJ 4A 16MLPQSC186ULTRTIC REG BUCK ADJ 4A 16MLPQמיידית - 1112$8.56הצגת הפרטים
IC REG BUCK PROG 4A 16MLPQSC187ULTRTIC REG BUCK PROG 4A 16MLPQמיידית - 1940$8.62הצגת הפרטים
IC REG BUCK PROG 1A 10MLPSC194AMLTRTIC REG BUCK PROG 1A 10MLPמיידית - 2885$12.92הצגת הפרטים
IC REG BUCK PROG 1A 10MLPSC194BMLTRTIC REG BUCK PROG 1A 10MLPמיידית - 2892$14.49הצגת הפרטים
IC REG BUCK PROG 500MA 8MLPQSC195ULTRTIC REG BUCK PROG 500MA 8MLPQמיידית - 3069$4.98הצגת הפרטים

SC189 Synchronous Step-Down Switching Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK 1V 1.5A SOT23-5SC189ASKTRTIC REG BUCK 1V 1.5A SOT23-5מיידית - 3146$2.95הצגת הפרטים
IC REG BUCK 1V 1.5A 6MLPDSC189AULTRTIC REG BUCK 1V 1.5A 6MLPDמיידית - 1775$3.18הצגת הפרטים
IC REG BUCK 1.1V 1.5A SOT23-5SC189BSKTRTIC REG BUCK 1.1V 1.5A SOT23-5מיידית - 1527$3.25הצגת הפרטים
IC REG BUCK 1.1V 1.5A 6MLPDSC189BULTRTIC REG BUCK 1.1V 1.5A 6MLPDמיידית - 2246$3.21הצגת הפרטים
IC REG BUCK 1.2V 1.5A SOT23-5SC189CSKTRTIC REG BUCK 1.2V 1.5A SOT23-5מיידית - 2729$3.12הצגת הפרטים
IC REG BUCK 1.2V 1.5A 6MLPDSC189CULTRTIC REG BUCK 1.2V 1.5A 6MLPDמיידית - 21092$2.98הצגת הפרטים
IC REG BUCK 1.5V 1.5A SOT23-5SC189HSKTRTIC REG BUCK 1.5V 1.5A SOT23-5מיידית - 4240$3.25הצגת הפרטים
IC REG BUCK 1.5V 1.5A 6MLPDSC189HULTRTIC REG BUCK 1.5V 1.5A 6MLPDמיידית - 3000$3.21הצגת הפרטים
IC REG BUCK 1.8V 1.5A SOT23-5SC189LSKTRTIC REG BUCK 1.8V 1.5A SOT23-5מיידית - 3000$3.18הצגת הפרטים
IC REG BUCK 1.8V 1.5A 6MLPDSC189LULTRTIC REG BUCK 1.8V 1.5A 6MLPDמיידית - 5339$2.95הצגת הפרטים
IC REG BUCK 2V 1.5A 6MLPDSC189NULTRTIC REG BUCK 2V 1.5A 6MLPDמיידית - 3000$3.67הצגת הפרטים
IC REG BUCK 2.5V 1.5A 6MLPDSC189TULTRTIC REG BUCK 2.5V 1.5A 6MLPDמיידית - 3000$3.94הצגת הפרטים
IC REG BUCK 2.5V 1.5A SOT23-5SC189YSKTRTIC REG BUCK 2.5V 1.5A SOT23-5מיידית - 2794$3.15הצגת הפרטים
IC REG BUCK 3.3V 1.5A SOT23-5SC189ZSKTRTIC REG BUCK 3.3V 1.5A SOT23-5מיידית - 5671$3.31הצגת הפרטים
IC REG BUCK 3.3V 1.5A 6MLPDSC189ZULTRTIC REG BUCK 3.3V 1.5A 6MLPDמיידית - 0$3.28הצגת הפרטים

SC211 Tiny 1.2 A Synchronous Buck Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 1.2A 6WLCSPSC21150ACSTRTIC REG BUCK ADJ 1.2A 6WLCSPמיידית - 0$1.41הצגת הפרטים
IC REG BUCK ADJ 1.2A 6WLCSPSC21150AVCSTRTIC REG BUCK ADJ 1.2A 6WLCSPמיידית - 5000$5.35הצגת הפרטים
IC REG BUCK ADJ 1.2A 6MLPDSC21152AULTRCIC REG BUCK ADJ 1.2A 6MLPDמיידית - 0$3.67הצגת הפרטים
IC REG BUCK ADJ 1.2A 6MLPDSC21154AULTRCIC REG BUCK ADJ 1.2A 6MLPDמיידית - 1347$4.82הצגת הפרטים
IC REG BUCK ADJ 1.2A 6MLPDSC21156AULTRCIC REG BUCK ADJ 1.2A 6MLPDמיידית - 3000$6.53הצגת הפרטים

SC28x Dual Channel Synchronous Step-Down Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK PROG 1.8A DL 18MLPQSC283WLTRTIC REG BUCK PROG 1.8A DL 18MLPQמיידית - 15809$10.07הצגת הפרטים
IC REG BUCK PROG 4A DL 28MLPQSC286ULTRTIC REG BUCK PROG 4A DL 28MLPQמיידית - 0$12.53הצגת הפרטים
IC REG BUCK PROG 1.8A DL 20MLPQSC284ULTRTIC REG BUCK PROG 1.8A DL 20MLPQמיידית - 3946$8.89הצגת הפרטים

TS3001x High Efficiency Current-Mode Synchronous Buck DC/DC Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 1A 16QFNTS30011-M000QFNRIC REG BUCK ADJ 1A 16QFNמיידית - 43906$6.56הצגת הפרטים
IC REG BUCK 3.3V 1A 16QFNTS30011-M033QFNRIC REG BUCK 3.3V 1A 16QFNמיידית - 78381$6.46הצגת הפרטים
IC REG BUCK 5V 1A 16QFNTS30011-M050QFNRIC REG BUCK 5V 1A 16QFNמיידית - 8943$6.62הצגת הפרטים
IC REG BUCK 3.3V 2A 16QFNTS30012-M033QFNRIC REG BUCK 3.3V 2A 16QFNמיידית - 2252$5.18הצגת הפרטים
IC REG BUCK 5V 2A 16QFNTS30012-M050QFNRIC REG BUCK 5V 2A 16QFNמיידית - 9650$7.38הצגת הפרטים
IC REG BUCK ADJ 3A 16QFNTS30013-M000QFNRIC REG BUCK ADJ 3A 16QFNמיידית - 94238$6.72הצגת הפרטים
IC REG BUCK 3.3V 3A 16QFNTS30013-M033QFNRIC REG BUCK 3.3V 3A 16QFNמיידית - 27811$5.48הצגת הפרטים
IC REG BUCK 5V 3A 16QFNTS30013-M050QFNRIC REG BUCK 5V 3A 16QFNמיידית - 8629$5.48הצגת הפרטים

TS3004x High Efficiency Current-Mode Synchronous Buck Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 1A 16QFNTS30041-M000QFNRIC REG BUCK ADJ 1A 16QFNמיידית - 32906$7.28הצגת הפרטים
IC REG BUCK 3.3V 1A 16QFNTS30041-M033QFNRIC REG BUCK 3.3V 1A 16QFNמיידית - 6429$6.46הצגת הפרטים
IC REG BUCK 5V 1A 16QFNTS30041-M050QFNRIC REG BUCK 5V 1A 16QFNמיידית - 18824$6.56הצגת הפרטים
IC REG BUCK ADJ 2A 16QFNTS30042-M000QFNRIC REG BUCK ADJ 2A 16QFNמיידית - 0$7.44הצגת הפרטים
IC REG BUCK 3.3V 2A 16QFNTS30042-M033QFNRIC REG BUCK 3.3V 2A 16QFNמיידית - 5062$6.00הצגת הפרטים
2025-10-02 תאריך הפרסום