EL Series Solid-State Relays
Sensata | Crydom's solid-state relays offer expanded DC ratings in compact panel-mount package
Sensata Crydom's EL series of solid-state relays (SSR) offer exceptional performance and provide a cost-effective, panel-mount solution as often compared to standard electromechanical relays. This extension of EL series DC SSRs enhances the benefits of this versatility by innovatively packaging great power density within a compact, low profile 21 mm x 35 mm body. This slim design presents itself as an excellent solution where cabinet depth has become limited. These industry accepted panel mount relays are available in 5 A, 10 A, and now 20 A versions at a maximum operating voltage of between 3 VDC to 100 VDC.
The innovative and ready-to-use design of the EL series SSR includes a pre-installed thermal pad that extends mechanical life by way of protection against overheating. With this long-term, maintenance friendly feature, heat can be easily transferred away from the component and common instances of long-term grease degradation, along with its mess, can be avoided on precision equipment. The EL series also features quick connect terminals to improve the efficiency of installation processes by being a cleaner, faster, safer, and more consistent connection method. A 90° bent terminal variation also presents an ideal option for applications with limited vertical space.
- Ratings of 5 A, 10 A, and 20 A at 3 VDC to 100 VDC
- UL Recognized, TUV, CE, and RoHS compliant
- 5 VDC, 12 VDC, and 24 VDC control input options
- MOSFET output
- Thermal pad included
- Plastic housing with min. 250 CTI rating (PLC2) for demanding applications
- Battery management systems
- Backup power supplies
- Valves
- Vending equipment
- Lighting control
- Medical equipment
EL Series Solid-State Relays
| תמונה | מק"ט יצרן | תיאור | מתח - כניסה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EL100D20-05 | SSR RELAY SPST-NO 20A 3-100V | 4 ~ 8VDC | מיידית - 27 | $185.94 | הצגת הפרטים |
![]() | ![]() | EL100D20-12 | SSR RELAY SPST-NO 20A 3-100V | 10 ~ 14VDC | מיידית - 0 | $185.94 | הצגת הפרטים |
![]() | ![]() | EL100D20-24 | SSR RELAY SPST-NO 20A 3-100V | 21 ~ 27VDC | מיידית - 36 | $185.94 | הצגת הפרטים |
![]() | ![]() | EL100D20-05N | SSR RELAY SPST-NO 20A 3-100V | 4 ~ 8VDC | מיידית - 0 | $194.79 | הצגת הפרטים |
![]() | ![]() | EL100D20-24N | SSR RELAY SPST-NO 20A 3-100V | 21 ~ 27VDC | מיידית - 3 | $204.53 | הצגת הפרטים |