GN Series Panel-Mount Solid-State Relays

Sensata Technologies’ solid-state relays are available with an optional IP20 touch-safe cover and available thermal pads

Image of Sensata GN Series Panel-Mount Solid State RelaysThe GN series of solid-state relays from Sensata/Crydom is a trusted line of AC output SSRs that are rated to support load currents from 10 A to 125 A and deliver output voltage of 24 VAC to 280 VAC and 48 VAC to 660 VAC with either zero voltage or instantaneous turn-on options.

Featuring an LED input status indicator, the GN series is UL-approved, CE-compliant to EN60950-1, and EMC-compliant to level 3. These SSRs also offer a variety of control voltage options, with unique part numbers for 3 VDC to 32 VDC, 18 VAC to 36 VAC, and 90 VAC to 280 VAC.

The GN series is available with multiple options, including an optional IP20 touch-safe cover and available thermal pads for straightforward mounting.

These relays leverage trusted Crydom technology and designs that feature housings with anti-rotation barriers and improve SEMS screw and washer hardware to ensure better wiring connections. They also benefit from Sensata/Crydom’s leading reliability, with a mean time between failures of more than 11 million hours (1,328 years) at +40°C ambient temperature.

Features
  • Flexible current ratings: 10 A to 125 A
  • Output voltage: 24 VAC to 280 VAC and 48 VAC to 660 VAC
  • Optional IP20 touch-safe cover
  • LED input status indicator
  • UL-approved, CE-compliant to EN60950-1
Applications
  • Motion controls
    • Conveyor systems
    • Fans
    • Elevators
    • Lifts
    • Hoists
  • Heating controls
    • Professional food equipment
    • HVAC and R
  • Power controls
    • Regulators
    • Inverters
    • Converters
  • Lighting controls
    • Theatrical
    • Warehouse
    • Commercial

GN Series Solid-State Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSR RELAY SPST-NO 25A 24-280V84134010SSR RELAY SPST-NO 25A 24-280Vמיידית - 41$235.62הצגת הפרטים
SSR RELAY SPST-NO 25A 24-280V84134210SSR RELAY SPST-NO 25A 24-280Vמיידית - 36$240.37הצגת הפרטים
SSR RELAY SPST-NO 25A 24-280V84137010SSR RELAY SPST-NO 25A 24-280Vמיידית - 107$249.00הצגת הפרטים
SSR RELAY SPST-NO 50A 48-660V84134120SSR RELAY SPST-NO 50A 48-660Vמיידית - 19$333.70הצגת הפרטים
SSR RELAY SPST-NO 50A 48-660V84137120SSR RELAY SPST-NO 50A 48-660Vמיידית - 23$350.33הצגת הפרטים
SSR RELAY SPST-NO 125A 48-660V84134180SSR RELAY SPST-NO 125A 48-660Vמיידית - 17$625.89הצגת הפרטים
SSR RELAY SPST-NO 10A 24-280V84137000SSR RELAY SPST-NO 10A 24-280Vמיידית - 0$244.93הצגת הפרטים
SSR RELAY SPST-NO 50A 24-280V84134021SSR RELAY SPST-NO 50A 24-280Vמיידית - 21$297.83הצגת הפרטים
SSR RELAY SPST-NO 50A 48-660V84137320SSR RELAY SPST-NO 50A 48-660Vמיידית - 12$367.91הצגת הפרטים
SSR RELAY SPST-NO 100A 48-660V84134140SSR RELAY SPST-NO 100A 48-660Vמיידית - 4$518.13הצגת הפרטים
SSR RELAY SPST-NO 125A 48-660V84134380SSR RELAY SPST-NO 125A 48-660Vמיידית - 18$634.71הצגת הפרטים
SSR RELAY SPST-NO 25A 24-280V84137011SSR RELAY SPST-NO 25A 24-280Vמיידית - 25$276.81הצגת הפרטים
SSR RELAY SPST-NO 50A 24-280V84137020SSR RELAY SPST-NO 50A 24-280Vמיידית - 17$289.07הצגת הפרטים
SSR RELAY SPST-NO 25A 48-660V84134310SSR RELAY SPST-NO 25A 48-660Vמיידית - 16$310.03הצגת הפרטים
SSR RELAY SPST-NO 50A 48-660V84137121SSR RELAY SPST-NO 50A 48-660Vמיידית - 1$382.67הצגת הפרטים
SSR RELAY SPST-NO 100A 48-660V84134141SSR RELAY SPST-NO 100A 48-660Vמיידית - 0$531.19הצגת הפרטים
SSR RELAY SPST-NO 100A 48-660V84137140SSR RELAY SPST-NO 100A 48-660Vמיידית - 9$543.94הצגת הפרטים
SSR RELAY SPST-NO 125A 48-660V84137380SSR RELAY SPST-NO 125A 48-660Vמיידית - 46$666.10הצגת הפרטים
SSR RELAY SPST-NO 10A 24-280V84134200SSR RELAY SPST-NO 10A 24-280Vמיידית - 11$237.92הצגת הפרטים
SSR RELAY SPST-NO 50A 24-280V84134220SSR RELAY SPST-NO 50A 24-280Vמיידית - 0$280.05הצגת הפרטים
2023-10-11 תאריך הפרסום