FSU Series Flow Switches
Sensata – Cynergy3's flow detection switches with industry-standard connection sizes offer quick installation
Sensata – Cynergy3's FSU series of pre-set switches use a reliable and robust reed switch design for their operation. They have industry-standard process connection sizes (push-fit or NPT thread) that give a quick and reliable method of installation.
The FSU series is NSF/ANSI Standard 61 (NSF-61) certified and meets the stringent requirements for the control of equipment that comes in contact with either potable water or products that support the production of potable water.
- Low flow versions available
- NSF-61 approved
- 1/2" and 3/4" NPT thread connections
- 1/2" and 3/4" push-fit connections
- Maximum operating pressure 10 bar
- Operating temperature rated to +185°F
- Industrial or domestic boilers and steam generators
- Industrial garment cleaners
- Circulation pump protection
- Leak detection
- Cooling systems for electronic equipment (laser heads, welding machines, x-ray tubes, semiconductor equipment)
- Mains water control
- Dispensing equipment
- Flow sensing
- Processing equipment, water purifications and filtering, distilling
- Presses, rotating equipment, conveyors, machine tools, robotics
FSU Series Flow Switches
| תמונה | מק"ט יצרן | תיאור | מתח - כניסה | חומר - גוף | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FSU12A | SENSOR FLOW LIQ | 120VDC, 240VAC | שרף אצטל | מיידית - 15 | $118.50 | הצגת הפרטים |
![]() | ![]() | FSU50A | SENSOR FLOW LIQ | 120VDC, 240VAC | שרף אצטל | מיידית - 60 | $118.50 | הצגת הפרטים |
![]() | ![]() | FSU75A | SENSOR FLOW LIQ | 120VDC, 240VAC | שרף אצטל | מיידית - 2 | $122.67 | הצגת הפרטים |
![]() | ![]() | FSU12LF | SENSOR FLOW LIQ | 120VDC, 240VAC | שרף אצטל | מיידית - 0 | $126.78 | הצגת הפרטים |
![]() | ![]() | FSU50LF | SENSOR FLOW LIQ | 120VDC, 240VAC | שרף אצטל | מיידית - 9 | $126.78 | הצגת הפרטים |
![]() | ![]() | FSU34LF | SENSOR FLOW LIQ | 120VDC, 240VAC | שרף אצטל | מיידית - 14 | $131.05 | הצגת הפרטים |
![]() | ![]() | FSU75LF | SENSOR FLOW LIQ | 120VDC, 240VAC | שרף אצטל | מיידית - 5 | $131.05 | הצגת הפרטים |