1NT Fixed Temperature Thermostats

Sensata's fixed temperature thermostats are suitable for a variety of industrial and commercial applications

Image of Sensata Technologies 1NT Fixed Temperature ThermostatsSensata's single throw, snap-action, fixed temperature thermostat is suitable for a variety of industrial and commercial applications. The 1NT is recognized by agencies around the world and depending on its configuration and application, is widely used as a regulating thermal switch, overtemperature control, or pilot duty control switch.

Temperature Switches and Sensors for in Home Heating Applications

Solutions for Chiller and Boiler HVAC Systems

Video - HVAC Chiller & Boiler Solutions 101

Video - Commercial Beverage Systems Solutions 101

Video - Temperature Sensors & Switches 101

Features
  • ISO9001: 2000 certification
  • Ambient temperature rating from -40ºC to +240ºC (-40ºF to +464ºF)
  • 1NT base provides:
    • Low cost
    • High-temperature capability
    • Clean processing
    • High impact strength
    • Low static generation
  • Many termination and mounting configurations available
  • Switch actions:
    • Automatic reset: available with both normally open and normally closed switch logic
    • Manual reset: mechanical reset device
    • Trip-free manual reset: UL M2 class rating that resists consumer tampering
    • One shot: meets agency requirements for single operation device
Applications
  • Power distribution
  • Automation
  • Power supplies
  • Heating systems
  • HVAC
  • Gas and electric furnaces
  • Refrigeration
  • Electric motors
  • Heating elements
  • Laboratory equipment
  • Medical equipment
  • Automotive and HVOR

1NT Fixed Temperature Thermostats

תמונהמק"ט יצרןתיאורטמפרטורת איפוסמחזורי מיתוגכמות זמינהמחירהצגת הפרטים
THERMOSTAT 50DEG C SPST-NC CYL1NT01L-7934THERMOSTAT 50DEG C SPST-NC CYL102.2°F (39°C)100Kמיידית - 0$28.86הצגת הפרטים
THERMOSTAT 55DEG C SPST-NC CYL1NT01L-7935THERMOSTAT 55DEG C SPST-NC CYL111.2°F (44°C)100Kמיידית - 960$28.86הצגת הפרטים
THERMOSTAT 65DEG C SPST-NC CYL1NT01L-7936THERMOSTAT 65DEG C SPST-NC CYL129.2°F (54°C)100Kמיידית - 883$28.86הצגת הפרטים
THERMOSTAT 70DEG C SPST-NC CYL1NT01L-7937THERMOSTAT 70DEG C SPST-NC CYL138.2°F (59°C)100Kמיידית - 0$28.86הצגת הפרטים
THERMOSTAT 75DEG C SPST-NC CYL1NT01L-7938THERMOSTAT 75DEG C SPST-NC CYL147.2°F (64°C)100Kמיידית - 486$28.86הצגת הפרטים
THERMOSTAT 80DEG C SPST-NC CYL1NT01L-7939THERMOSTAT 80DEG C SPST-NC CYL156.2°F (69°C)100Kמיידית - 722$28.86הצגת הפרטים
THERMOSTAT 85DEG C SPST-NC CYL1NT01L-7940THERMOSTAT 85DEG C SPST-NC CYL165.2°F (74°C)100Kמיידית - 1747$28.86הצגת הפרטים
THERMOSTAT 90DEG C SPST-NC CYL1NT01L-7941THERMOSTAT 90DEG C SPST-NC CYL174.2°F (79°C)100Kמיידית - 557$28.86הצגת הפרטים
THERMOSTAT 95DEG C SPST-NC CYL1NT01L-7942THERMOSTAT 95DEG C SPST-NC CYL183.2°F (84°C)100Kמיידית - 602$28.86הצגת הפרטים
THERMOSTAT 100DEG C SPST-NC CYL1NT01L-7943THERMOSTAT 100DEG C SPST-NC CYL192.2°F (89°C)100Kמיידית - 569$28.86הצגת הפרטים
THERMOSTAT 105DEG C SPST-NC CYL1NT01L-7944THERMOSTAT 105DEG C SPST-NC CYL201.2°F (94°C)100Kמיידית - 833$28.86הצגת הפרטים
THERMOSTAT 110DEG C SPST-NC CYL1NT01L-7945THERMOSTAT 110DEG C SPST-NC CYL210.2°F (99°C)100Kמיידית - 528$28.86הצגת הפרטים
THERMOSTAT 115DEG C SPST-NC CYL1NT01L-7946THERMOSTAT 115DEG C SPST-NC CYL219.2°F (104°C)100Kמיידית - 297$28.86הצגת הפרטים
THERMOSTAT 120DEG C SPST-NC CYL1NT01L-7947THERMOSTAT 120DEG C SPST-NC CYL228.2°F (109°C)100Kמיידית - 894$28.86הצגת הפרטים
THERMOSTAT 130DEG C SPST-NC CYL1NT01L-7948THERMOSTAT 130DEG C SPST-NC CYL240.8°F (116°C)100Kמיידית - 880$28.86הצגת הפרטים
THERMOSTAT 140DEG C SPST-NC CYL1NT01L-7949THERMOSTAT 140DEG C SPST-NC CYL258.8°F (126°C)100Kמיידית - 729$28.86הצגת הפרטים
THERMOSTAT 150DEG C SPST-NC CYL1NT01L-7950THERMOSTAT 150DEG C SPST-NC CYL262.4°F (128°C)100Kמיידית - 612$28.86הצגת הפרטים
THERMOSTAT 160DEG C SPST-NC CYL1NT01L-7951THERMOSTAT 160DEG C SPST-NC CYL280.4°F (138°C)100Kמיידית - 772$28.86הצגת הפרטים
THERMOSTAT 170DEG C SPST-NC CYL1NT01L-7952THERMOSTAT 170DEG C SPST-NC CYL298.4°F (148°C)100Kמיידית - 705$28.86הצגת הפרטים
THERMOSTAT 180DEG C SPST-NC CYL1NT01L-7953THERMOSTAT 180DEG C SPST-NC CYL316.4°F (158°C)100Kמיידית - 0$28.86הצגת הפרטים
2018-08-23 תאריך הפרסום