Functional Safety Incremental Encoders and Accessories

Sensata-BEI Sensors' line of encoders and accessories in conformance with SIL3/PLE CAT. 4 standards suit a wide variety of industrial applications

Image of Sensata-BEI's Rugged Safety Integrated Level Encoders The goal of functional safety is to minimize or eliminate risks that can occur during normal and weakened operations of machines or industrial plants. To meet these market demands, Sensata-BEI Sensors has developed a unique range of incremental encoders for the most diverse industrial applications. This extensive range can be used in the highest industrial safety-related applications up to SIL3/PLe, Cat.4. and are as simple to implement as any other standard industrial installation.

Resources

Features
  • Digital (TTL or HTL) electronic output
  • Wide selection of sizes and package styles: 58 mm and 90 mm OD, shafted and through shaft up to 30 mm
  • Backward compatibility with non-safety rated encoders: Allows for existing installations to be easily upgraded
  • Stainless steel housings: Withstands harsh environments, including AIS316 for food and beverage
  • Ingress protection up to IP69K: For reliability in all types of industrial environments
  • TUV Certified
Applications
  • Automation and robotics
  • Controls
  • Motors
  • AGVs
  • Motors and drives
  • Commercial 3D printers
  • Specialty mills
  • Metal fabrication equipment and tubular products
  • Conventional and alternative energy generation and distribution
  • Trucks
  • Tire manufacturing
  • Crash testing
  • Food processing
  • Paper handling equipment

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUNCTIONAL SAFETY SIGNAL SPLITTEEAR-002FUNCTIONAL SAFETY SIGNAL SPLITTEמיידית - 0See Page for Pricingהצגת הפרטים
FUNCTIONAL SAFETY SIGNAL SPLITTEEAR-001FUNCTIONAL SAFETY SIGNAL SPLITTEמיידית - 1$1,338.05הצגת הפרטים
FLEXMOUNT FOR DSO5 SERIESM9445/044FLEXMOUNT FOR DSO5 SERIESמיידית - 1$171.70הצגת הפרטים
5M MATING CABLE ASSEMBLYRAL-050-0015M MATING CABLE ASSEMBLYמיידית - 4$686.85הצגת הפרטים
7M MATING CABLE ASSEMBLYRAL-070-0027M MATING CABLE ASSEMBLYמיידית - 7$735.94הצגת הפרטים
10M MATING CABLE ASSEMBLYRAL-100-00110M MATING CABLE ASSEMBLYמיידית - 0$834.05הצגת הפרטים
2018-08-30 תאריך הפרסום