SFC5500 Series Multi-Gas Mass Flow Sensor

Sensirion’s SFC5500 sensor can cover multiple flow ranges of a traditional mass flow controller in a single device

Image of Sensirion's SFC500 Series Multi-Gas Mass Flow SensorThe SFC5500 mass flow controller series represent the culmination of Sensirion’s excellent 20-year track record in precision control of gas flow. The sensor is based on the microthermal measurement principle and uses Sensirion’s proven CMOSens® MEMS technology. This allowed Sensirion to build a radical mass flow controller with excellent performance and reliability, which, unlike most other devices on the market, does not drift or require in-service re-calibration.

Thanks to the exceptionally high control range enabled by the CMOSens MEMS flow sensor, the SFC5500 series can cover multiple flow ranges of a traditional mass flow controller in a single device. Coupled with multi-gas calibration and exchangeable fittings, the SFC5500 series are the first mass flow controllers on the market available as standard off-the-shelf products suitable for a wide range of applications, making them the first mass flow controllers available via catalog distributors. The SFC5500 series complements the SFC5xxx family of Sensirion’s mass flow controllers.

The EK-F5x evaluation kit is a simple test set for the evaluation and qualification of Sensirion's SFC5500 mass flow controllers. Precise measurements for test purposes can be made quickly and inexpensively with this easy-to-use kit.

Evaluation Kit Contains

  • RS485-to-USB adapter cable
  • 100/240 VAC adapter
  • USB stick with PC software
SFC5500 Key Features
  • Excellent accuracy and repeatability (0.8%/0.1% of setpoint, respectively)
  • Very wide control range (better than 1000:1)
  • Ultra-fast settling time (<100 ms)
  • G ¼″ flange compatible with a broad range of connectors: Swagelok, Legris, Festo, and more
  • Calibrated for multiple gases
  • Digital interface with temperature-compensated output
  • NIST traceable calibration
  • Meantime between failures (MTBF) 169 years
  • No drift and no re-calibration required in the field
Target Markets
  • Medical equipment
  • Analytical instruments
  • Bioreactors
  • Chemical, plastics, and glass industries
  • Semiconductors
Applications
  • Gas mixing in medical and analytical instruments
  • Flow control in bioreactors and semiconductor applications
  • Process control and industrial automation
  • Research and development and prototyping

SFC5500 Series Multi-Gas Mass Flow Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR FLOW AIR/GAS 200 SLMSFC5500-200SLMSENSOR FLOW AIR/GAS 200 SLMמיידית - 12$5,679.08הצגת הפרטים
SENSOR FLOW AIR/GAS 10 SLMSFC5500-10SLMSENSOR FLOW AIR/GAS 10 SLMמיידית - 25$5,101.36הצגת הפרטים
SENSOR FLOW AIR/GAS 0.5 SLMSFC5500-0.5SLMSENSOR FLOW AIR/GAS 0.5 SLMמיידית - 59$5,101.36הצגת הפרטים
SENSOR FLOW AIR/GAS 50 SCCMSFC5500-50SCCMSENSOR FLOW AIR/GAS 50 SCCMמיידית - 25$5,101.36הצגת הפרטים
SENSOR FLOW AIR/GAS 2 SLMSFC5500-2SLMSENSOR FLOW AIR/GAS 2 SLMמיידית - 17$5,101.36הצגת הפרטים

Eval Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL KIT FOR SFC5500/SFM5500EK-F5XEVAL KIT FOR SFC5500/SFM5500מיידית - 0See Page for Pricingהצגת הפרטים

Flow Meters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR FLOW AIR/GAS 10 SLMSFM5500-10SLMSENSOR FLOW AIR/GAS 10 SLMמיידית - 9$3,585.46הצגת הפרטים
SENSOR FLOW AIR/GAS 50 SCCMSFM5500-50SCCMSENSOR FLOW AIR/GAS 50 SCCMמיידית - 17$3,585.46הצגת הפרטים
SENSOR FLOW AIR/GAS 0.5 SLMSFM5500-0.5SLMSENSOR FLOW AIR/GAS 0.5 SLMמיידית - 11$3,585.46הצגת הפרטים
SENSOR FLOW AIR/GAS 2 SLMSFM5500-2SLMSENSOR FLOW AIR/GAS 2 SLMמיידית - 1$3,585.46הצגת הפרטים
2021-05-27 תאריך הפרסום