SFC6000D/SFM6000D Mass Flow Controllers and Meters

Sensirion's high-precision flow sensors combine a precision sensor element with signal processing on a single chip

Image of Sensirion SFC6000D/SFM6000D Mass Flow Controllers and MetersThe heart of SFC6000D and SFM6000D products is the unsurpassed Sensirion CMOSens® technology. It combines a high-precision sensor element with state-of-the-art signal processing on a single chip, thereby providing an accurately calibrated and temperature-compensated signal. Thanks to this sensor technology, Sensirion’s flow meters and controllers achieve unmatched ratings for speed, accuracy, and repeatability at very attractive system cost. Due to the excellent long-term stability of CMOSens chips, no recalibration is required.

The SFC6000D offers ultra-fast settling time and high control range. SFC6000D and SFM6000D are factory calibrated for multiple gases, and they offer high flexibility regarding mechanical connectors, which can be exchanged with off-the-shelf components.

The high performance and low cost of SFC6000D and SFM6000D make them the best choice for a wide range of applications, such as gas flushing, FOUP, analytical instrumentation, coating and medical equipment, process automation, and gas mixing, to name a few.

Features
  • Disruptive concept combining plastic body and highly integrated electronics
  • Small form factor and low weight
  • High accuracy/repeatability (2%/0.2% of set point)
  • Wide control range (500:1)
  • Ultra-fast settling time (100 ms)
  • RS485 and I²C digital interface
  • Exchangeable 6 mm push-in and downmount connectors
  • NIST traceable calibration
  • No drift and no recalibration required in the field

SFC6000D Mass Flow Controllers and Meters

תמונהמק"ט יצרןתיאורתחום חישהכמות זמינהמחירהצגת הפרטים
SENSOR FLOW GAS 20 SLMSFC6000D-20SLMSENSOR FLOW GAS 20 SLM20 SLMמיידית - 132$1,280.15הצגת הפרטים
SENSOR FLOW GAS 5 SLMSFC6000D-5SLMSENSOR FLOW GAS 5 SLM5 SLMמיידית - 140$1,280.15הצגת הפרטים
SENSOR FLOW GAS 50 SLMSFC6000D-50SLMSENSOR FLOW GAS 50 SLM50 SLMמיידית - 55$1,280.15הצגת הפרטים

SFM6000D Mass Flow Controllers and Meters

תמונהמק"ט יצרןתיאורתחום חישהכמות זמינהמחירהצגת הפרטים
SENSOR FLOW GAS 50 SLMSFM6000D-50SLMSENSOR FLOW GAS 50 SLM50 SLMמיידית - 27$749.79הצגת הפרטים
SENSOR FLOW GAS 5 SLMSFM6000D-5SLMSENSOR FLOW GAS 5 SLM5 SLMמיידית - 39$749.79הצגת הפרטים
SENSOR FLOW GAS 20 SLMSFM6000D-20SLMSENSOR FLOW GAS 20 SLM20 SLMמיידית - 20$749.79הצגת הפרטים
2023-02-22 תאריך הפרסום