3030 Linear LED Modules
Seoul’s 3030 linear modules are designed to minimize the number of LEDs in flat-lighting applications, providing a low-cost solution
Seoul's 3030 linear LED module was developed specifically for troffer, panel, and backlighting products. This linear strip uses a high-lumen-per-dollar 3030 LED package with a patented optic which minimizes the LED count to optimize system efficacy and cost, and decreases the depth of the fixture by being able to place a diffuser only 25.4 mm from the LED board. The patented optic spreads the beam angle of the LED to 150 degrees which enables using one higher-power LED, unlike typical designs which utilize 3-4 mid-power LEDs, giving a very uniform light-output without any hot spots.
| Features | ||
|
|
3030 Linear LED Modules
| תמונה | מק"ט יצרן | תיאור | אורך גל | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SMJF-LF08C00-XX | LED MOD SMJF WHT LNR STRP 5000K | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SMJF-LF08E00-XX | LED MOD SMJF WHT LNR STRP 4000K | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SMJF-LF08G00-XX | LED MOD SMJF WHT LNR STRP 3000K | - | מיידית - 0 | See Page for Pricing | הצגת הפרטים |