3528 Series LEDs

Seoul Semiconductor 3528 series LEDs feature high efficacy for bulbs and tubes

Image of Seoul Semiconductor's 3528 Series LEDsSeoul Semiconductor's 3528 series are cost-effective LEDs with high efficacy for bulbs and tubes as well as commercial and industrial lighting applications. Multiple architectures, from low voltage to high voltage, enable an array of customized solutions and multiple configurations.

Features
  • High performance
  • Long lasting
  • Multiple configurations available
  • Highest Lm/W/$ (lumens per watt)
  • Available up to CRI 95
Applications
  • Troffer lighting
  • Linear lighting
  • Architectural lighting
  • Downlights
  • Residential lighting
  • Bulbs
  • Tubes
  • Panels

3528 Series LEDs

תמונהמק"ט יצרןתיאורשטף ב- 85°C, זרם - בדיקהשטף ב- 25°C, זרם - בדיקהמתח - קדומני (Vf) (טיפוסי)כמות זמינהמחירהצגת הפרטים
LED 3528 NEUTRAL WHT 4000K SMDS1W0-2835408003-0000003S-00005LED 3528 NEUTRAL WHT 4000K SMD-31lm (טיפוסי)2.95Vמיידית - 356209$0.31הצגת הפרטים
LED 3528 COOL WHITE 5000K SMDS1W0-2835508003-0000003S-00005LED 3528 COOL WHITE 5000K SMD-31lm (טיפוסי)2.95Vמיידית - 76362$0.31הצגת הפרטים
LED 3528S1W0-2835409003-0000003S-0P003LED 3528-31lm (טיפוסי)2.78Vמיידית - 43089$0.53הצגת הפרטים
LED 3528 WARM WHT 2700K SMDS1W0-2835278003-0000003S-00005LED 3528 WARM WHT 2700K SMD-29lm (טיפוסי)2.95Vמיידית - 247352$0.31הצגת הפרטים
LED 3528 NEUTRAL WHT 4000K SMDS1W0-2835408003-0000003S-0P002LED 3528 NEUTRAL WHT 4000K SMD-31lm (טיפוסי)2.95Vמיידית - 109558$0.31הצגת הפרטים
LED 3528 WARM WHT 3500K SMDS1W0-2835358003-0000003S-00005LED 3528 WARM WHT 3500K SMD-30lm (טיפוסי)2.95Vמיידית - 27774$0.31הצגת הפרטים
LED 3528 NEUTRAL WHT 4000K SMDS1W0-2835408003-0000003S-0P003LED 3528 NEUTRAL WHT 4000K SMD-31lm (טיפוסי)2.95Vמיידית - 95545$0.53הצגת הפרטים
LED 3528S1W0-2835359003-0000003S-0P003LED 3528-29lm (טיפוסי)2.78Vמיידית - 91165$0.53הצגת הפרטים
LED 3528 COOL WHITE 5000K SMDS1W0-2835508003-0000003S-0P003LED 3528 COOL WHITE 5000K SMD-31lm (טיפוסי)2.95Vמיידית - 89575$0.53הצגת הפרטים
LED 3528S1W0-2835509003-0000003S-0P003LED 3528-31lm (טיפוסי)2.78Vמיידית - 80000$0.53הצגת הפרטים
2018-12-18 תאריך הפרסום