Y22 Series LEDs

Seoul Semiconductor's Y22 series high-power LEDs have a compact footprint that enables system-level cost savings

Image of Seoul Semiconductors's Y22 Series LEDsWith its small form factor, Seoul Semiconductor's WICOP reduces fixture cost with market-leading color constancy and high light density, while enabling design flexibility. Its compact footprint (2.21 mm x 2.21 mm) enables system-level cost saving. It incorporates state of the art SMD design and material for low thermal resistance. The WICOP is an ideal light source for directional lighting applications such as spotlights, various outdoor applications, automotive lightings, and high-performance torches.

Features
  • Designed for high current operation
  • Low thermal resistance
  • Wide CCT range of 2,600 K to 7,000 K
  • ANSI compliant Binning
  • RoHS compliant
  • Phosphor film directly attached to chip surface
Applications
  • Residential: replacement lamps
  • Commercial/industrial: retail displays
  • Outdoor area: flood/street lights, high bays

Y22 Series LEDs

תמונהמק"ט יצרןתיאורשטף ב- 85°C, זרם - בדיקהשטף ב- 25°C, זרם - בדיקהזרם - בדיקהכמות זמינהמחירהצגת הפרטים
LED WICOP-22 WARM WHT 3500K SMDS1W0-2222357003-00000000-00001LED WICOP-22 WARM WHT 3500K SMD310lm (טיפוסי)-700mAמיידית - 9490$4.08הצגת הפרטים
LED WICOP-22P WM WHT 3500K 3535S1W0-2222357003-00000000-P0001LED WICOP-22P WM WHT 3500K 3535310lm (טיפוסי)-700mAמיידית - 0See Page for Pricingהצגת הפרטים
LED WICOP-22 NEUT WHT 4000K SMDS1W0-2222407003-00000000-00001LED WICOP-22 NEUT WHT 4000K SMD323lm (טיפוסי)-700mAמיידית - 5055$2.81הצגת הפרטים
LED WICOP-22P NEU WHT 4000K 3535S1W0-2222407003-00000000-P0001LED WICOP-22P NEU WHT 4000K 3535323lm (טיפוסי)-700mAמיידית - 247$4.05הצגת הפרטים
LED WICOP-22 COOL WHT 5000K SMDS1W0-2222507003-00000000-00001LED WICOP-22 COOL WHT 5000K SMD330lm (טיפוסי)-700mAמיידית - 7172$4.08הצגת הפרטים
LED WICOP COOL WHT 5000K 3535S1W0-2222507003-00000000-P0001LED WICOP COOL WHT 5000K 3535330lm (טיפוסי)-700mAמיידית - 3375$4.05הצגת הפרטים
LED WICOP-22 COOL WHT 5700K SMDS1W0-2222577003-00000000-00001LED WICOP-22 COOL WHT 5700K SMD323lm (טיפוסי)-700mAמיידית - 1930$4.08הצגת הפרטים
LED WICOP COOL WHT 5700K 3535S1W0-2222577003-00000000-P0001LED WICOP COOL WHT 5700K 3535323lm (טיפוסי)-700mAמיידית - 0$4.05הצגת הפרטים
2018-12-13 תאריך הפרסום