mosaic-G5 P3™ GNSS Module and Evaluation Kit
The Septentrio mosaic-G5 P3 ultra-compact high-precision GPS/GNSS receiver module is ideal for autonomous navigation
The Septentrio mosaic-G5 P3 advanced multi-frequency GNSS receiver module comes in a low-power surface mount package. It offers high-accuracy positioning, ideal for autonomous navigation. With GNSS+ technology for resilience and reliability, Septentrio offers a performance benchmark in mass market GNSS positioning.
This module has low, predictable latency, which is needed for stable, accurate control systems. It is easy to integrate and is compatible with popular open-source autopilots. It is ideal for drones, robots, autonomous systems, and space-constrained devices that require accurate positioning with a high degree of reliability.
The Septentrio mosaic-go G5 P3 is its most compact, high-precision GPS/GNSS evaluation kit, delivering superior centimeter-level positioning performance especially in challenging environments. It is designed for easy evaluation of the mosaic-G5 P3 module. This unique high-performance module supports all current GNSS satellite signals and is future-proof for upcoming signals and services.
Prototypes can be created by integrating the mosaic-go G5 P3 evaluation kit into a system using any of the following connections: UART ports, USB 2.0, or an SD memory card.
- Ultra-compact form factor (22.8 mm x 16.4 mm x 2.4mm)
- All-in-view satellite tracking: multi-constellation, quad-band GNSS module receiver
- Full raw data with raw measurements at 20 Hz
- Galileo HAS positioning service compatibility
- Superior RTK cm-level positioning accuracy
- Ultra-low power consumption
- Easy-to-integrate, optimized for automated assembly
- Advanced GNSS+ algorithms
- One mosaic-G5 P3 GNSS/GPS module soldered on an interface board inside a metallic housing
- One USB cable
- 6-pin COM1 open-ended cable
- UAVs
- Robotics
- Industrial automation
- GIS and surveying equipment