mosaic-G5 P3H™ GNSS Module
The Septentrio mosaic-G5 P3H is a GNSS ultra-compact high-precision GNSS heading receiver module
The Septentrio mosaic-G5 P3H is an advanced multi-frequency GNSS receiver module in a low-power surface mount package. It offers heading and pitch or heading and roll angles in addition to high-accuracy positioning, ideal for autonomous navigation. With GNSS+ technology for resilience and reliability, Septentrio offers a performance benchmark in mass market GNSS positioning.
This module has low, predictable latency, which is needed for stable, accurate control systems. It is easy to integrate and is compatible with popular open-source autopilots. It is ideal for drones, robots, autonomous systems, and space-constrained devices that require accurate positioning with a high degree of reliability.
The Septentrio mosaic-go G5 P3H is its most compact, high-precision GPS/GNSS evaluation kit, delivering excellent centimeter-level positioning performance especially in challenging environments. It is designed for easy evaluation of the mosaic-G5 P3H module. This unique high-performance module supports all current GNSS satellite signals and is future-proof for upcoming signals and services.
Users can create a prototype by integrating the mosaic-go G5 P3H evaluation kit into their system using any of the following connections: UART ports, USB 2.0, and SD memory card.
- Ultra-compact form factor (22.8 mm x 16.4 mm x 2.4 mm)
- All-in-view satellite tracking: multi-constellation, quad-band GNSS module receiver in single-antenna mode
- Dual-antenna heading with triple-band GNSS tracking
- Galileo HAS positioning service compatibility
- Superior RTK cm-level positioning accuracy
- Ultra-low power consumption
- Easy-to-integrate, optimized for automated assembly
- Advanced GNSS+ algorithms
- UAVs
- Robotics
- Industrial automation
- GIS and surveying equipment
- One mosaic-G5 P3H GNSS/heading module soldered on an interface board inside a metallic housing
- One USB cable
- 6-pin COM1 open-ended cable