Series 4 Electrochemical Gas Sensors

Amphenol SGX SensorTech electrochemical sensors detect toxic gases using little to no current draw

Image of SGX Sensortec Series 4 Electrochemical Gas Sensors Amphenol SGX SensorTech 20 mm diameter Series 4 electrochemical sensors can detect toxic gases such as ammonia, carbon monoxide, ethylene oxide, hydrogen, hydrogen sulfide, nitric oxide, nitrogen dioxide, and sulfur dioxide. Electrochemical sensors detect gases by producing a chemical reaction between the gas and oxygen contained in the sensor. This reaction produces a small current, which is proportional to the concentration of the present gas. The sensor is, in effect, a type of fuel cell.

Features
  • Absolute gas measurement
  • Wide range of gases
  • Measurement ranges: ppm/ppb
  • Low cost
  • Little to no current draw
  • Excellent response
  • Great linearity
  • 20 mm diameter Series 4 housing
  • Long lifetime
Applications
  • Underground parking garages
  • Mining
  • Leak detection
  • Handheld detectors
  • Medical ventilators
  • Air quality monitoring
  • Air purifiers
  • Firefighter equipment
  • Environmental monitoring

Series 4 Electrochemical Gas Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR AMMONIA CURRENT OUTPUTSGX-4NH3-300SENSOR AMMONIA CURRENT OUTPUTמיידית - 0$284.33הצגת הפרטים
SENSOR CARBON MONOXIDESGX-4COSENSOR CARBON MONOXIDEמיידית - 454$122.45הצגת הפרטים
SENSOR CARB MONOX CURRENT OUTSGX-4CO-LCSENSOR CARB MONOX CURRENT OUTמיידית - 0$97.11הצגת הפרטים
4 SERIES CO SENSOR - 1 000PPMSGX-SURECO4 SERIES CO SENSOR - 1 000PPMמיידית - 0$87.53הצגת הפרטים
SENSOR ETO CURRENT OUTPUTSGX-4ETOSENSOR ETO CURRENT OUTPUTמיידית - 0$284.33הצגת הפרטים
SENSOR ELECTROCHEMICAL HYDROGENSGX-4H2-5000SENSOR ELECTROCHEMICAL HYDROGENמיידית - 0$264.54הצגת הפרטים
SENSOR OXYGEN CURRENT OUTPUTSGX-4OX-ELSENSOR OXYGEN CURRENT OUTPUTמיידית - 0$198.73הצגת הפרטים

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CALIBRATION FLOW HOOD ASSEMBLY (JAS769640AACALIBRATION FLOW HOOD ASSEMBLY (מיידית - 21$192.32הצגת הפרטים
2025-09-16 תאריך הפרסום