IMS12 Inductive Proximity Sensors
SICK inductive sensors provide heavy-duty proximity sensing for mobile equipment applications
SICK IMS12 inductive proximity sensors deliver exceptional performance in demanding mobile machinery environments. Built with a proven mechanical design and cutting-edge electronic components, these sensors excel where reliability matters most. Certified with E1 approval from the German Federal Motor Transport Authority, the IMS12 is engineered specifically for mobile equipment applications. Key performance features include comprehensive load dump protection, superior electromagnetic interference (EMI) resistance, and operational flexibility across a wide 7.2 VDC to 60 VDC power range. Cable-equipped models utilize oil-resistant materials with 0.5 mm² conductor cross-sections, providing secure connections with mobile equipment connectors. These sensors maintain consistent operation across extreme temperature conditions from -40°C to +100°C, ensuring dependable performance regardless of environmental conditions.
- E1-type approval certification from the German Federal Motor Transport Authority
- Wide operating voltage range: 7.2 VDC to 60 VDC
- Advanced load dump protection circuitry
- Enhanced electromagnetic compatibility (EMC) design
- Extreme temperature range: -40°C to +100°C ambient operation
- Oil-resistant cable materials for harsh environments
- 0.5 mm² conductor cross-section for reliable connections
- Rugged mechanical construction with proven SICK design
- Mobile connector compatibility with secure hold connections
- All-weather operational capability
- Advanced electronic components with tried-and-tested mechanics
- Protection against electrical system transients
- Inductive proximity sensing technology
- Purpose-built for mobile machinery applications
- Durable construction for demanding industrial environments
- Construction equipment position sensing (excavators, bulldozers, and cranes)
- Agricultural machinery monitoring (tractors, harvesters, and tillers)
- Mining equipment safety systems and position detection
- Forestry machinery operation control
- Material handling equipment (forklifts, loaders, and conveyors)
- Road maintenance and paving equipment
- Waste management and recycling machinery
- Port and terminal equipment (container handlers and straddle carriers)
- Off-highway vehicle systems
- Mobile crane and lifting equipment
IMS12 Inductive Proximity Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1103187 | INDUCT PROXIM SENS | מיידית - 2 | $438.80 | הצגת הפרטים |
![]() | ![]() | 1097638 | INDUCT PROXIM SENS | מיידית - 0 | $345.82 | הצגת הפרטים |
![]() | ![]() | 1097581 | INDUCT PROXIM SENS | מיידית - 0 | $345.82 | הצגת הפרטים |
![]() | ![]() | 1097641 | INDUCT PROXIM SENS | מיידית - 0 | $345.82 | הצגת הפרטים |
![]() | ![]() | 1097576 | INDUCT PROXIM SENS | מיידית - 0 | $345.82 | הצגת הפרטים |