LUT8/LUT9 Series Luminescence Sensors

SICK LUT8/LUT9 series luminescence sensors provide versatile detection with simple and reliable adjustments

Image of SICK LUT8/LUT9 Series Luminescence SensorsSICK LUT8 series luminescence sensors are designed for universal use, offering dependable detection of luminescent marks with minimal setup. Their intuitive 8-position rotary switch allows for quick sensitivity adjustments, making it easy to fine-tune performance for different materials and backgrounds. A built-in bar graph display provides real-time feedback on luminescence intensity, helping users optimize sensor alignment and reliability with ease.

Ideal for packaging, labeling, and print mark detection, the LUT8 combines simplicity with precision in a compact, rugged design.

The LUT9 series sensors are ideal for high-performance luminescence detection. With a sensing range of up to 250 mm, they enable reliable detection of marks on uneven or thick materials such as lumber, without the need for mechanical repositioning. These sensors feature both a teach function and manual fine-tuning for maximum flexibility and process stability.

Equipped with IO-Link, the LUT9 supports remote configuration, real-time monitoring, and seamless integration into machine control systems. A clear bar graph display on the device shows luminescence intensity at a glance, streamlining setup and diagnostics.

Features
  • LUT9
    • Extended sensing range up to 250 mm
    • IO-Link connectivity for remote configuration and monitoring
    • Teach-in function and manual fine-tuning for flexible setup
    • Bar graph display for visual feedback on detection strength
    • Detects marks on thick or uneven materials without repositioning
    • Seamless integration into automation systems
    • High detection accuracy and process reliability
    • Suitable for wood processing, packaging, and high-speed lines
  • LUT8
    • 8-position rotary switch for quick sensitivity adjustment
    • Real-time bar graph display for luminescence intensity
    • Compact and easy-to-integrate design
    • Reliable detection of luminescent marks on various surfaces
    • Simple setup with no external tools required
    • Ideal for packaging, labeling, and printing applications
    • High switching reliability for consistent performance
    • Rugged housing for industrial environments
Applications
  • LUT9
    • Consumer goods
      • Checking safety features
      • Monitoring the adhesive layer
    • Machines and materials
      • Detection of knots for length optimization
  • LUT8
    • Automotive
      • Quality checking the windshield

LUT8 Series Luminescence Sensors

תמונהמק"ט יצרןתיאורמרחק חישהכמות זמינהמחירהצגת הפרטים
LUMINESCENCE SCANNER1047043LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 8$6,437.69הצגת הפרטים
LUMINESCENCE SCANNER1047045LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$7,032.56הצגת הפרטים
LUMINESCENCE SCANNER1046711LUMINESCENCE SCANNER0.394‏ אינץ' (10‏ מ"מ)מיידית - 0$7,032.56הצגת הפרטים
LUMINESCENCE SCANNER1047048LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$6,190.06הצגת הפרטים
LUMINESCENCE SCANNER1047042LUMINESCENCE SCANNER0.787‏ אינץ' (20‏ מ"מ)מיידית - 0$7,032.56הצגת הפרטים
LUMINESCENCE SCANNER1047046LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$6,190.06הצגת הפרטים
LUMINESCENCE SCANNER1047047LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$7,032.56הצגת הפרטים
LUMINESCENCE SCANNER1047044LUMINESCENCE SCANNER3.543‏ אינץ' (90‏ מ"מ)מיידית - 0$7,032.56הצגת הפרטים

LUT9 Series Luminescence Sensors

תמונהמק"ט יצרןתיאורמרחק חישהכמות זמינהמחירהצגת הפרטים
LUMINESCENCE SCANNER1046712LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 2$7,064.33הצגת הפרטים
LUMINESCENCE SCANNER1047056LUMINESCENCE SCANNER5.906‏ אינץ' (150‏ מ"מ)מיידית - 3$7,610.01הצגת הפרטים
LUMINESCENCE SCANNER1047051LUMINESCENCE SCANNER3.543‏ אינץ' (90‏ מ"מ)מיידית - 0$6,792.67הצגת הפרטים
LUMINESCENCE SCANNER1047052LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$7,756.21הצגת הפרטים
LUMINESCENCE SCANNER1047054LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$7,756.21הצגת הפרטים
LUMINESCENCE SCANNER1047053LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$6,792.67הצגת הפרטים
LUMINESCENCE SCANNER1047050LUMINESCENCE SCANNER0.787‏ אינץ' (20‏ מ"מ)מיידית - 0$7,756.21הצגת הפרטים
LUMINESCENCE SCANNER1047049LUMINESCENCE SCANNER0.394‏ אינץ' (10‏ מ"מ)מיידית - 0$7,756.21הצגת הפרטים
LUMINESCENCE SCANNER1082039LUMINESCENCE SCANNER0.394‏ אינץ' ~ 1.575‏ אינץ' (10‏ מ"מ ~ 40‏ מ"מ)מיידית - 0$6,809.92הצגת הפרטים
LUMINESCENCE SCANNER1046188LUMINESCENCE SCANNER0.787‏ אינץ' (20‏ מ"מ)מיידית - 0$8,030.69הצגת הפרטים
LUMINESCENCE SCANNER1046749LUMINESCENCE SCANNER0.787‏ אינץ' (20‏ מ"מ)מיידית - 0$8,030.69הצגת הפרטים
LUMINESCENCE SCANNER1045606LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$8,030.69הצגת הפרטים
LUMINESCENCE SCANNER1047055LUMINESCENCE SCANNER1.969‏ אינץ' (50‏ מ"מ)מיידית - 0$8,030.69הצגת הפרטים
LUMINESCENCE SCANNER1066115LUMINESCENCE SCANNER0‏ אינץ' ~ 0.787‏ אינץ' (0‏ מ"מ ~ 20‏ מ"מ)מיידית - 0$8,030.69הצגת הפרטים
LUMINESCENCE SCANNER1079119LUMINESCENCE SCANNER0.394‏ אינץ' ~ 1.575‏ אינץ' (10‏ מ"מ ~ 40‏ מ"מ)מיידית - 0$7,020.65הצגת הפרטים
LUMINESCENCE SCANNER1047414LUMINESCENCE SCANNER5.906‏ אינץ' (150‏ מ"מ)מיידית - 0$7,317.33הצגת הפרטים
2025-09-10 תאריך הפרסום