microScan Safety Laser Scanner
The SICK microScan safety laser scanner is versatile and built to withstand tough conditions
SICK's microScan3 safety laser scanner is designed for area protection in a wide range of applications, from stationary to mobile and simple to complex. This versatile scanner is built to withstand tough conditions, and thanks to its safeHDDM scanning technology, this performance level d (PL d) LiDAR system is highly resistant to dust and ambient light. The microScan3, along with its user-friendly safety designer configuration software and diagnostic options, offers a seamless blend of innovation, high performance, and ease of use.
When installed, the microScan3 provides high-precision measurement, helping to boost productivity and machine availability on production lines. With multiple safety range and communication protocols available, the microScan3 can be easily and safely integrated into an area protection application for quick commissioning. The intelligent functions of the microScan3 can enhance safety and productivity in manufacturing automation.
- Protective field range: up to 9 m, scanning angle: 275°
- Up to 128 freely configurable fields and up to eight simultaneous protective fields
- I/O, EFI-pro, EtherNet/IP, CIP Safety, PROFINET, PROFIsafe, EtherCAT, FSoE coms interfaces
- Simple field customization with Safety Designer software
- Multi-color display and system plug
- Light immunity to 3,000 lx (IEC 61496-3)
- Hazardous area monitoring
- Robotic safe restart protection
- Mobile robot safety
- Mobile platform navigation
- Avoiding collision of safety laser scanners
microScan Safety Laser Scanner
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1089492 | SAFETY LASER SCANNERS, MICROSCAN | מיידית - 4 | $28,107.69 | הצגת הפרטים |
![]() | ![]() | 1094463 | SAFETY LASER SCANNERS, MICROSCAN | מיידית - 4 | $35,671.27 | הצגת הפרטים |
![]() | ![]() | 1067360 | MS3 CORE IO 4M | מיידית - 2 | $18,296.66 | הצגת הפרטים |
![]() | ![]() | 1067875 | MS3 CORE IO 5M | מיידית - 1 | $19,854.90 | הצגת הפרטים |
![]() | ![]() | 1100404 | MS3 CORE PN M12 4M | מיידית - 1 | $28,626.88 | הצגת הפרטים |