MZT7 Cylinder Sensor
SICK's magnetic cylinder sensors are ideal for position detection
SICK's MZT7 cylinder sensors have GMR technology to help reliably detect piston positioning in pneumatic drives. These compact sensors can be simply mounted directly into all cylinders that have standard T-slots, making them universal for global applications. SICK not only provides the cylinder sensor but can also help customers find the right adapter to expand the placement locations of these compact cylinder sensors for many different use cases. During installation, they can be mounted in many different places and can withstand shock and vibration with a rugged fixing screw. These sensors are not only tough, but they can withstand temperatures from -30°C to +80°C as well. Easy installation is achieved by inserting the sensor into the slot and rotating the fixing screw a quarter-turn to securely fasten it to the cylinder.
Features
- Can be used in all standard cylinders, linear slides, and grippers using a T-slot (and with the help of adapters) in round rod, tie-rod, and profile cylinders with a dovetail groove
- Simple handling and assembly with drop-in mounting from above
- Combined screw settings (hexagon socket screw and slotted screw)
- Easy-to-read output state with an LED screen
- Enclosure rating of IP67
- Removal of faulty products
- End positioning of plates and cylinders
- Tracking textiles on electrical overhead conveyors
- Monitoring of a rotary gripper
- Monitoring the clamping device to position the panel stack
MZT7 Cylinder Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1070814 | SENSOR SWITCH SPST-NO CABLE | מיידית - 68 | $256.77 | הצגת הפרטים |