nanoScan3 Laser Scanner
SICK laser scanners are designed for the protection and localization of mobile platforms
The nanoScan3 is the smallest safety laser scanner from SICK and is perfectly designed for the protection and localization of mobile platforms. The nanoScan3 utilizes safeHDDM® scanning technology, which is based on the proven high-definition distance measurement (HDDM) method. This technology sets a high benchmark in optical time-of-flight measurements by filtering and evaluating numerous individual pulses. The result is unrivaled measurement precision and reliability.
One of the standout features of the nanoScan3 is its exceptional resistance to light, dust, and dirt. This ensures that the scanner delivers high-precision measurement data even in challenging environments. The safeHDDM technology ensures that even objects with low reflection factors, such as black suit pants with a reflection factor of just 1.8% are reliably detected.
The safety designer configuration software makes operating the nanoScan3 straightforward and user-friendly. Additionally, the scanner’s clever integration options provide flexibility in various applications, saving both time and effort during setup and operation.
Despite its compact size, the nanoScan3 offers a high level of performance and availability. Its robust design ensures that it can withstand the rigors of industrial environments, thereby securing system productivity and enhancing overall efficiency.
By combining high performance with easy operation and robust design, the nanoScan3 significantly enhances system productivity. Its reliable detection capabilities and resistance to environmental factors ensure continuous and efficient operation.
Whether mobile platform protection is needed or to ensure precise localization, the nanoScan3 is the ideal solution for any needs. With its high-precision measurement data, resistance to environmental challenges, and user-friendly operation, the nanoScan3 ensures that systems remain productive and efficient.
- The smallest safety laser scanner SICK has to offer, allowing for a space-saving design even in mobile platforms
- Simple integration into different control systems via EtherNet/IP CIP Safety, I/O and EFI-pro technology
- Quick device exchange without the need for reconfiguration or rewiring
- 80 mm in height
- High-precision measurement data via Ethernet interface
- Extremely resistant to light, dust, and dirt thanks to the safeHDDM scanning technology
- Prevention of collisions on boom conveyors
- Emergency stop circuit, person detection and safe stopping complete systems tailored for automated guided carts
- Detecting the speed and driving direction of autonomous transport carts
- Protection and effective navigation for AGV systems
- Protection and localization of disinfection robots in hospitals
- Safe goods transport with automated guided vehicles
- Hazardous area protection for tire building machines
nanoScan3 Laser Scanner
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1100333 | NS3 CORE IO 3M | מיידית - 21 | $12,758.20 | הצגת הפרטים |
![]() | ![]() | 1100334 | NS3 PRO IO 3M | מיידית - 4 | $16,139.55 | הצגת הפרטים |