RLY3-OSSD100 ReLy Safety Relay

SICK's safety relays are built to last and can handle highly dynamic processes with many switching cycles

Image of SICK, Inc.'s RLY3-OSSD100 ReLy Safety Relay SICK's RLY3-OSSD100 ReLy safety relay sensors have high ease of use, the capability to provide more space in the control cabinet, quicker production starts, a slim design to fit in more compact machines with shorter safety distances, and help reduce downtime. These sensors have SIL3, Category 4, and performance Level E ratings, making them some of the best safety sensors on the market. Additionally, they are built to last with a long service life that can handle highly dynamic processes with many switching cycles. Installing these safety relays can also help reduce commissioning work with quick installation and wiring with a single front connector.

Features
  • User-friendly smart housing functions
  • Thin design with a width of 18 mm
  • Fast response times under 10 ms depending on the model
  • LED and diagnostic interfaces for status updates and readings
  • Universal application for safe series connection with Flexi Loop is available
  • Easy handling and efficient operation
Applications
  • E-stops on conveyors
  • Safety with emergency stop rope pull switches
  • Evaluation of safety light curtains
  • Time-delayed switching
  • Connection of safety sensor systems

RLY3-OSSD100 ReLy Safety Relay

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY SAFETY 3PST 6A 24V1085343RELAY SAFETY 3PST 6A 24Vמיידית - 37$895.68הצגת הפרטים
2024-04-18 תאריך הפרסום