STR1 Series Non-Contact Safety Switches

SICK STR1 series safety switches offer maximum mounting flexibility no matter the space available on production lines or in applications

Image of SICK STR1 Series Non-Contact Safety SwitchesSICK STR1 series safety switches are ideal for applications requiring a high level of manipulation protection. The series is available with three codes, but they are universally coded and accept all actuators as long as they have been taught in unique and permanently coded variants. These are the only actuators that the STR1 then accepts, making the need for multiple actuators obsolete.

STR1 series RFID safety switches have monitored semiconductor outputs (OSSDs) and can be safely connected either individually or in series. The sensor has three active sensor surfaces. The actuator comes in four sizes, allowing maximum mounting flexibility regardless of the space available on production lines or in applications.

Features
  • High level of flexibility when mounting the sensor and actuator
  • Reduces storage needs; one sensor is suitable for a wide range of different applications
  • Strong manipulation protection due to individually coded actuators
  • Fast diagnosis via LED status indicator
  • High level of machine availability due to large door offset tolerance and high level of shock and vibration resistance
  • An economical solution due to series connections of up to 30 sensors
  • Low-maintenance and wastage configurations give the STR1 a long service life
Applications
  • Protection of filter systems
  • Safeguarding physical barriers during continuous casting
  • Door monitoring in hazardous areas
  • Compact palletizing
  • Intelligent and non-contact door protection
  • Hazardous point protection

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TRANSP -SAF  SWITCH1073222TRANSP -SAF SWITCHמיידית - 1$285.65הצגת הפרטים
TRANSP -SAF  SWITCH1101078TRANSP -SAF SWITCHמיידית - 2$260.40הצגת הפרטים
2025-03-06 תאריך הפרסום