UM30 Ultrasonic Sensors

SICK's UM30 ultrasonic sensors are flexible for nearly any application

Image of SICK's UM30 Ultrasonic SensorsSICK's UM30 product family provides a variety of flexible options. Sensing ranges up to 8 m, as well as various setup options, enable these sensors to solve nearly any application. Their high measurement accuracy due to internal temperature compensation, along with the color-independent detection of objects, immunity to dirt and dust, and a high operational temperature range up to +70°C, enable reliable operation even under the most challenging conditions.

Features
  • Range up to 8,000 mm
  • Display enables fast and flexible sensor adjustment
  • Immune to dust, dirt, and fog
  • Available with combined analog and digital outputs
  • Synchronization and multiplexing
  • Adjustable sensitivity
  • Three operation modes: distance to object (DtO), window (Wnd), or object between sensor and background (ObSB)
2018-05-21 תאריך הפרסום