3VA Molded Case Circuit Breakers

Siemens 3VA molded case circuit breakers feature a compact footprint and advanced circuit protection

Image of Siemens' 3VA Molded Case Circuit BreakersSiemens 3VA molded case circuit breakers are ideal for machine and switchgear manufacturers who export worldwide. The system complies with both UL and IEC standards. This enables users to take advantage of all functionalities for systems that are used in North America as well as in Europe. In addition, they are compliant with the relevant standards.

Features

  • Compliance with global standards having certification in accordance with UL 489 and IEC 60947
  • Minimum space requirement thanks to the compact design
  • Extensive selection of internal accessories (auxiliary and alarm switches, shunt trips)
  • Available as molded case switch in a molded case circuit breaker design
  • Minimal effort for planning and configuration as a result of extensive CAD data
  • Knowledge manager: technical information on a specific device can be accessed directly via QR code
  • Extensive accessory program for operation (front or door-mounted rotary operators, MaxFlex cable operators, and motor operators)
Applications
  • Industrial
    • Machine building
    • Industrial parks
    • Presses
    • Wastewater treatment facilities
    • Production lines
    • Production and process automation
  • Infrastructure
    • Hospitals
    • Logistic centers
    • Office complexes
    • Airports
    • Residential buildings

Circuit Protection Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BREAKER 3VA4,5 125A 1 WIRE STL L3VA91330JA11BREAKER 3VA4,5 125A 1 WIRE STL Lמיידית - 23$362.73הצגת הפרטים
BREAKER 3VA4,5 125A 1 WIRE AL LU3VA91330JB11BREAKER 3VA4,5 125A 1 WIRE AL LUמיידית - 63$320.88הצגת הפרטים
BREAKER 3VA4,5 125 EM HNDL NEMA3VA91370FK35BREAKER 3VA4,5 125 EM HNDL NEMAמיידית - 0$1,583.42הצגת הפרטים
BREAKER 3VA125,250 48 IN MAX FLE3VA92780CC20BREAKER 3VA125,250 48 IN MAX FLEמיידית - 2$2,357.12הצגת הפרטים
BREAKER 3VA4,5,6 UVR 24VDC3VA99780BB11BREAKER 3VA4,5,6 UVR 24VDCמיידית - 1$2,748.96הצגת הפרטים
BREAKER 3VA56 400600 2W AL LG 3P3VA94730JC23BREAKER 3VA56 400600 2W AL LG 3Pמיידית - 1$2,108.22הצגת הפרטים
2021-09-01 תאריך הפרסום