LOGO! 8.4 Logic Modules
Siemens LOGO! 8.4 modules offer enhanced flexibility, smart cloud connectivity, and versatile communication options for every application
Siemens small LOGO! modules perform functions once previously reserved for larger controllers. The latest development brings LOGO! into the cloud. Users are no longer limited by the storage volume of the SD card but can now send data to the cloud. This has the advantage that data can be accessed and edited regardless of location. If values are to be displayed graphically, the freshly revised LOGO! Web Editor enables users to create their own web pages, which are also stored in the cloud. Using the integrated webserver functionality, users can also control or trigger an alarm.
It is easy to connect LOGO! to the cloud with the 8.4 version of the LOGO! Soft Comfort software. Currently, it is possible to use the Amazon Web Services (AWS) cloud, with more options becoming available later.
- Upgrade for LOGO! Soft Comfort V8.4
- LOGO! Access Tool
- LOGO! Web Editor V1.2
- LOGO! Integrity Tool
- SGLAN Connector
- Support of LOGO! 8.4 firmware
- Software tool for checking the integrity of the installed LOGO! Soft Comfort and LOGO! Web Editor
- Batch download
- Support of the operating systems Microsoft Windows 11 and MacOS 12.1 Monterey
- Configuration for sending emails
- Enhanced detection of LOGO! basic devices in the local network
- Use of AZUL ZULU Java
- Sending emails
- Support cloud services (Amazon, Microsoft Azur, and Alibaba)
- Open MQTT communication
- Download of datalog files in RUN mode
- More memory (VX memory 2 KB, VR memory 512 bytes)
- Enhanced performance when accessing the web server
- Compatible with the latest expansion modules
LOGO! Expansion Modules
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6ED10551CB100BA2 | I/O MODULE 8 DIGITAL 8SS 24V | מיידית - 5 | $782.32 | הצגת הפרטים |
![]() | ![]() | 6ED10551MA000BA2 | INPUT MODULE 2 ANALOG 12-24V | מיידית - 4 | $647.04 | הצגת הפרטים |