SIMATIC S7-1500 Controller

Siemens compact controllers provide control intelligence for use with ET 200SP and ET 200pro I/O systems

Image of Siemens SIMATIC S7‑1500 ControllerSiemens SIMATIC distributed controllers combine the performance and engineering consistency of the SIMATIC S7‑1500 family with the compact, modular design of the ET 200 distributed I/O systems. By integrating control intelligence directly into the ET 200SP and ET 200pro platforms, these controllers enable decentralized automation architectures that reduce cabinet space, minimize wiring, and improve system availability.

Designed for seamless engineering in the TIA portal, SIMATIC distributed controllers support the same programming languages, diagnostics concepts, and system functions as central S7‑1500 PLCs. This allows OEMs and machine builders to standardize their controller architecture while flexibly deploying control intelligence closer to the machine or individual process stations. The portfolio spans compact, cabinet‑mounted controllers for ET 200SP as well as rugged IP65/67‑rated controllers for ET 200pro. Standard, failsafe, and technology variants are available, allowing systems to scale from basic machine control to safety‑integrated and motion‑centric applications without changing platforms.

Features
  • S7‑1500‑based control architecture integrated directly into ET 200 systems
  • Consistent engineering, diagnostics, and programming via the TIA portal
  • Scalable performance aligned with machine‑level and modular automation concepts
  • Compact form factors for space‑constrained control cabinets (ET 200SP)
 
  • PROFINET connectivity optimized for distributed automation
  • Rugged IP65/67 designs for cabinet‑free, machine‑mounted installations (ET 200pro)
  • Available in standard, failsafe (PROFIsafe), and technology (motion) variants
Applications
  • Decentralized machine control and modular machine design
  • OEM equipment requiring compact or cabinet‑free automation hardware
  • Safety‑integrated machinery using distributed PROFIsafe architectures
 
  • Motion‑centric machines with control placed close to drives and actuators
  • Production lines and stations where local intelligence improves availability and serviceability

SIMATIC-S7-1500 Controller

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OUTPUT MODULE 8 RELAY 24V6ES75225HF000AB0OUTPUT MODULE 8 RELAY 24Vמיידית - 5$2,389.76הצגת הפרטים
חדש ב-DigiKey
SIMATIC S7-1500 COMPACT CPU CPU
6ES75121CK010AB0SIMATIC S7-1500 COMPACT CPU CPUמיידית - 2$15,365.94הצגת הפרטים
OUTPUT MODULE 16SS 24V6ES75221BH100AA0OUTPUT MODULE 16SS 24Vמיידית - 1$1,434.71הצגת הפרטים
2026-04-08 תאריך הפרסום