SITOP PSU6200 Power Supply
Siemens SITOP PSU6200 offers comprehensive functions and features for focused diagnostics, fast installation, and dependable operations
Siemens SITOP PSU6200 is the extremely high-performance power supply for 12 V, 24 V, and 48 V standard applications. The 1 and 3-phase and ex protection power supply units offer comprehensive functions and features for focused diagnostics, fast installation, and dependable operations. Siemens' SITOP PSU6200 offers industrial design, space-saving width, optimized terminals, comprehensive diagnostic options, and high operational reliability.
- Diagnostics monitor with LED indication of utilization and operating hours (units 10 A and higher)
- LED utilization indication: load status in 30% steps (< 30%, < 60%, < 90%, and > 90%)
- LED operating hours indication by color change from green to orange in the 30% indication
- LED the achievement of 90% of arithmetical lifetime is indicated
- Diagnostics interface for connecting to the automation (units 10 A and higher)
- Provision of important operating parameters like status, current, overvoltage, overload, operating hours, temperature, and date of manufacture/device type
- Evaluation by means of preassembled function block as ready-to-use code for SIMATIC S71500 (simple adaptation for external PLCs)
- Constant current up to 15 V supply voltage
- Below this limitation value: Hiccup mode as self-protection
- Regulated output voltage DC 24 V ±3% (24 V types) and DC 12 V ±3% (12 V types) for safe supply of connected consumers
- Output voltage switchable from 28 V (24 V types) and 15.5 V (12 V types) for compensating voltage drops
- 120% continuous output power in an ambient temperature of +45°C
- 150% extra-power for 5 s/min for short-term overload
- High-efficiency up to 95%
- Idle and short circuit proof, integrated thermal overload protection
- Characteristic line switch for parallel operation to increase the performance (units 10 A and higher)
- Push-in terminals with separate ground terminal
- Robust AC input
- Withstanding AC input voltages of up to 300 VAC for more than 30 seconds
- Increased surge pulse immunity up to 4 kV (overvoltage immunity) through suitable varistors and spark gaps
- For units 10 A and higher: Active PFC (power factor correction) reduces pulsed currents from the network and thus component load and enables a significant reduction of reactive current
- Narrow overall width
- DC capability/wide range input
- Wide range connectable from 100 V up to 240 VAC single-phase network without switching
- Alternatively, connectable from 110 V up to 275 VDC or from 99 V up to 275 VDC
- LED indication for safely recognizing the operation status - units 10 A and higher
- High-class wiring concept with increased efficiency allows a low power loss and thus a low wasted heat in the device
- No lateral installation clearances necessary
- Ambient temperature ranges from -25°C up to +70°C with a performance derating up from an ambient temperature of 60°C by 3%/K
- Process industry, e.g., food and beverage industry
- Fast error classification due to evaluation of the DC OK in the PLC or industrial PC
- Adjustable output voltage address fluctuations
- Minimize standstill times by avoiding short-circuits with selective monitoring of the 24 V or through bridging power failures with buffer module or DC UPS
- Factory automation, e.g., packaging industry and electronics production
- The large input voltage range allows connection to numerous supply networks
- Supply consumers with 24 V or 12 V infeed
- Compact design without lateral installation clearances requires little space in the control cabinet
- Machinery and control cabinet, e.g., standard and special-purpose machine manufacturing
- Quick and easy commissioning through assembly with push-in terminals
- Power reserves in case of overload 150% extra power for 5 sec/min
- High availability of the 24 V due to redundant layout of the power supply units or buffering with DC UPS in case of power failures