BH Series Industrial Control Transformers
Signal Transformer BH series industrial control transformers are built and tested in accordance with applicable NEMA, ANSI, and IEEE standards
Signal Transformer BH series industrial control transformers offer robust units with compact construction and are easily adaptable to multiple industrial application requirements. These rugged parts provide stable output voltages during high inrush conditions to machine tool control devices and isolate control circuits from other power and lighting sources. The benefit of isolation enables an independently safe operation of other grounded or ungrounded circuits away from neighboring power or lighting grounds. Encapsulation provides protection from contaminants and moisture and a higher thermal conductivity which dissipates heat away from the core and windings.
- +130°C insulation system
- 25 VA to 750 VA power ratings
- UL Recognized to UL 506/5085-2, File #E63829
- Performance meets/exceeds requirements of ANSI/NEMA ST-1
- Regulation exceeds ANSI/NEMA requirements for all ratings
- All control transformers are built and tested in accordance with applicable NEMA, ANSI, and IEEE standards
- Optional primary fusing
- Molded terminals for maximum durability
- Encapsulated coils
- Copper magnet wire for efficient operation
- Secondary fuse clips where applicable
- 50 Hz/60 Hz operation frequency
- Industrial
- Motor starters
- Machine tool control devices
- Control panels with relays
- Contactors
- Timers
- Solenoids
BH Series Industrial Control Transformers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BH-0025B | INDUSTRIAL CONTROL TRANSFORMER | מיידית - 0 | $367.08 | הצגת הפרטים |
![]() | ![]() | BH-0150B | INDUSTRIAL CONTROL TRANSFORMER | מיידית - 0 | $612.71 | הצגת הפרטים |
![]() | ![]() | BH-0150BFB | INDUSTRIAL CONTROL TRANSFORMER | מיידית - 0 | $667.47 | הצגת הפרטים |
![]() | ![]() | BH-0500B | INDUSTRIAL CONTROL TRANSFORMER | מיידית - 0 | $747.41 | הצגת הפרטים |
![]() | ![]() | BH-0200B | INDUSTRIAL CONTROL TRANSFORMER | מיידית - 0 | $752.17 | הצגת הפרטים |