International Flathead™ Low Profile Power Transformers - IF Series
Signal's IF transformers are ideal for low power applications
Signal's IF transformers use unique insulating techniques, including full-encapsulation, to meet international safety requirements. These transformers are well suited for low power applications where minimum height and reduced magnetic radiation are required.
- Height: 0.69" to 1.39" (17.5 mm to 35.3 mm)
- Insulation system: Class B
- UL 1446 (E66312)
- UL recognized to UL 506/UL 5085-2
- Easily modified
- Power: 2 VA to 30 VA
- Dielectric strength: 4000 VRMS Hipot
- Dual primaries: 115 V/230 V
- Dual secondaries: series or parallel
- UL 1446 (E66312)
- UL recognized to UL 506/UL 5085-2, File #E63829
- CSA certified to C22.2 #66.1, File #221070
- VDE certified to VDE 0805/EN 60950, File #8325