SLLC Series High-Frequency Resonant Transformers

Signal Transformer SLLC series transformers come in a horizontal PCB THT mounting platform for high-efficiency, energy-sensitive applications

Image of Signal Transformer SLLC Series High Frequency Resonant Transformers Signal Transformer SLLC series high-frequency resonant transformers in resonant converters have 360 VDC to 400 VDC input for high efficiency, energy-sensitive applications within delicate higher-end products. SLLC models are all horizontal printed circuit board through-hole mount components available in three ETD geometric platform sizes. With reinforced insulation, IEC compliance, and 4 kV isolation, these low-profile parts can deliver standard 12 V, 24 V, and 48 V output voltages in power capacities of 150 W, 200 W, and 250 W.

Features
  • Horizontal PCB THT mounting platforms: ETD34, ETD39, ETD44
  • High-efficiency designs
  • Low eddy current losses
  • Reinforced insulation
  • IEC 61558-2-16 compliance
Applications
  • LED lighting
  • PCs/notebooks
  • Power supplies
  • Resonant converters
Markets
  • Lighting
  • Consumer
  • Industrial
  • Telecom
  • Security
2024-10-14 תאריך הפרסום