SUOST Series High-Frequency Universal Line SMD Transformers

Signal Transformer SUOST series printed circuit mount parts are reinforced insulated, IEC compliant, and come in horizontal surface mount technology styles

Image of Signal Transformer SUOST Series High-Frequency Universal Line SMD TransformersSignal Transformer SUOST series high-frequency transformers are designed for universal input on line switch mode power supplies, operating with multiple integrated control circuits and various types of switching elements. These printed circuit mount parts are reinforced insulated, IEC compliant, and available in horizontal surface mount technology styles. Built around an EE16/8/5 geometric size platform, the SUOST units deliver typical industry standard low voltage outputs, at power levels of 12 W, 13 W, 15 W, and 16 W.

Features
  • Horizontal SMD mounting platform: EE16/8/5
  • High-efficiency designs
  • Reinforced insulation
  • Min. creepage and clearance 6.5 mm
  • Moisture sensitivity level MSL 1
  • IEC 61558-2-16 compliance
Markets
  • Lighting
  • Consumer
  • Industrial
  • Telecom
  • Security
Applications
  • LED lighting
  • PCs/notebooks
  • AC/DC converters
  • SMPS
2024-11-22 תאריך הפרסום