FirePower™ Laser Firing System ICs

Silanna Semiconductor ICs for LiDAR and rangefinders integrate charging and firing on a single chip to cut the footprint by 80% and power losses by 70%

Image of Silanna Semiconductor FirePower™ Laser Firing System ICsThe Silanna Semiconductor FirePower™ laser firing system ICs have been developed for smaller, more efficient LiDAR and rangefinder applications and are available in production quantities.

These devices have been developed to significantly reduce power consumption, system size, BOM cost, and design complexity versus other laser driver technologies.

The SL2001 and SL2002 are laser firing system ICs that combine resonant capacitor charging and high-current laser diode firing on a single device. This eliminates multiple external discrete components and inefficient conversion phases.

For example, using the SL2001 with a 400 W quad edge-emitting laser (EEL) module can reduce a laser system’s footprint by 80% (from 400 mm2 to 80 mm2).

Both the SL2001 and SL2002 are housed in a 14-pin 3.5 mm2 package. They offer a Vin to resonant capacitor charging efficiency of up to 85% and can be used with both EEL and VCSELs (vertical-cavity surface-emitting lasers).

The SL2001 has been created for automotive-grade LiDAR and delivers sub-2 ns FWHM laser pulses as well as a peak power output of 1,000 W when running from a 3 V to 24 V supply. The SL2002 is designed for handheld and battery-operated systems using a 2.8 V to 5.5 V supply to deliver a 100 W pulse with a 1 MHz pulse repetition frequency.

SL2001 and SL2002 evaluation kits (EVKs) feature wide-band gap semiconductors from EPC. EPC GaN devices are known for extremely high efficiencies in a small package. Combining the EPC GaN with the integrated, high-performance laser firing systems from Silanna, which include charging and high-current laser diode firing in a single bumped package, ensures the smallest size-per-watt designs for TOF applications.

Features
  • Flexible architecture can provide laser FWHM pulses less than 2 ns
  • Dual-drive outputs support peak power up to 1,000 W (SL2001) and 200 W (SL2002)
  • SL2001: high charging efficiency from a 3 V to 24 V supply
  • SL2002: high charging efficiency from a 2.8 V to 5.5 V supply
  • Integrates needed blocks for charging and firing resonant-mode diode lasers utilizing either EEL diodes or VCSEL arrays
  • Integrated GAN/MOS drive for charging resonant capacitor
  • Inductor current control offers precise resonant capacitor energy even with input voltage fluctuations
 
  • Up to 10 MHz rep rate limited by temperature rise in laser and other board components
  • Dual polarity LIGHT output signal to indicate when the laser fires with extremely low jitter (time error jitter <0.1 ns)
  • Minimal external components enable extremely integrated and efficient layout
  • Integrated I2C interface for output power control and fault monitoring
  • Seven 3x-programmable bytes for fault and timing settings
  • 218 one-time-programmable (OTP) memory bytes for customer usage
  • 1 mm x 3.5 mm WLCSP package
  • <5 mW system no-load power consumption
Applications
  • Automotive LiDAR
  • Range finders
  • Scopes
 
  • Industrial LiDAR measurement
  • Laser TOF measurement system
  • 3D mapping

FirePower™ Laser Firing System ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
IC LASER DRIVER TOF 1KW 14WCSP
SL2001A-WHSIC LASER DRIVER TOF 1KW 14WCSPמיידית - 2410$36.01הצגת הפרטים
מוצרים חדשים
IC LASER DRIVER TOF 200W 14WCSP
SL2002A-WHSIC LASER DRIVER TOF 200W 14WCSPמיידית - 2439$14.66הצגת הפרטים

Development Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
EVAL 400W VCSEL SL2002 LASR DRVR
SLE2002-R01EVAL 400W VCSEL SL2002 LASR DRVRמיידית - 10$600.71הצגת הפרטים

EPC GaN

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TRANS GAN 170V DIE .009OHMEPC2059TRANS GAN 170V DIE .009OHMמיידית - 11576$15.51הצגת הפרטים
TRANS GAN 100V DIE .0018OHMEPC2302TRANS GAN 100V DIE .0018OHMמיידית - 102273$28.14הצגת הפרטים
TRANS GAN 100V .0042 OHM 6LGAEPC2619TRANS GAN 100V .0042 OHM 6LGAמיידית - 6906$16.07הצגת הפרטים
TRANS GAN 100V DIE 5.6MOHMEPC2204TRANS GAN 100V DIE 5.6MOHMמיידית - 130980$11.31הצגת הפרטים
2026-02-18 תאריך הפרסום